CABLE PATCH CAT5E BLACK 7' - N001-007-BK-R - Cable Assemblies
| Digi-Key Part Number | N001-007-BK-R-ND |
10 |
6.99000 |
Extended Price
69.90 |
| Manufacturer Part Number | N001-007-BK-R | |||
| Description | CABLE PATCH CAT5E BLACK 7' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N001-007-BK-R |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Color | Black |
| Features | Patch Cable, Molded |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N001 007 BK R N001007BKR |
N001-007-BK-R Specification Sheet
CABLE PATCH CAT5E BLACK 7' - N001-007-BK-R (N001-007-BK-R-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE PATCH CAT5E BLACK 7' - N001-007-BK
Order 'cable patch cat5e black 7' - N001-007-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-BK-ND.
CABLE PATCH CAT5E BLACK 7' - N001-007-BK-R
Order 'cable patch cat5e black 7' - N001-007-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-BK-R-ND.
CABLE PATCH CAT5E BLACK 7' - N002-007-BK
Order 'cable patch cat5e black 7' - N002-007-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N002-007-BK-ND.
CABLE PATCH CAT5E BLACK 3' - N001-003-BK
Order 'cable patch cat5e black 3' - N001-003-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-BK-ND.
CABLE PATCH CAT5E BLACK 3' - N001-003-BK-R
Order 'cable patch cat5e black 3' - N001-003-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-BK-R-ND.
CABLE PATCH CAT5E BLACK 5' - N001-005-BK
Order 'cable patch cat5e black 5' - N001-005-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-BK-ND.
CABLE PATCH CAT5E BLACK 5' - N001-005-BK-R
Order 'cable patch cat5e black 5' - N001-005-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-BK-R-ND.
CABLE PATCH CAT5E BLACK 10' - N001-010-BK
Order 'cable patch cat5e black 10' - N001-010-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-010-BK-ND.
CABLE PATCH CAT5E BLACK 10' - N001-010-BK-R
Order 'cable patch cat5e black 10' - N001-010-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-010-BK-R-ND.
CABLE PATCH CAT5E BLACK 14' - N001-014-BK
Order 'cable patch cat5e black 14' - N001-014-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-BK-ND.
CABLE PATCH CAT5E BLACK 14' - N001-014-BK-R
Order 'cable patch cat5e black 14' - N001-014-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-BK-R-ND.
CABLE PATCH CAT5E BLACK 25' - N001-025-BK
Order 'cable patch cat5e black 25' - N001-025-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-BK-ND.
CABLE PATCH CAT5E BLACK 25' - N001-025-BK-R
Order 'cable patch cat5e black 25' - N001-025-BK-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-BK-R-ND.
CABLE PATCH CAT5E BLACK 50' - N001-050-BK
Order 'cable patch cat5e black 50' - N001-050-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-050-BK-ND.
CABLE PATCH CAT5E BLUE 7' - N001-007-BL
Order 'cable patch cat5e blue 7' - N001-007-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-BL-ND.
Send this link via E-Mail
Help With This Screen
