CONN PLUG PHONE 1/4" 2POS W/HDWR - 580
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 580
| Digi-Key Part Number | SC1140-ND |
100 |
3.15000 |
Extended Price
315.00 |
| Manufacturer Part Number | 580 | |||
| Description | CONN PLUG PHONE 1/4" 2POS W/HDWR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 580 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 6.35mm (.250" - 1/4") |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | Cable Clamp, Shielded |
| Color | - |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
580 580 SC1140 ND SC1140ND SC1140 |
580 Specification Sheet
CONN PLUG PHONE 1/4" 2POS W/HDWR - 580 (SC1140-ND)
Related parts Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 580CONN PLUG PHONE 1/4" 2POS W/HDWR - 580
Order 'conn plug phone 1/4" 2pos w/hdwr - 580' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1140-ND.
CONN PLUG PHONE 1/4" 2POS W/HDWR - 70
Order 'conn plug phone 1/4" 2pos w/hdwr - 70' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1062-ND.
CONN PLUG PHONE 1/4" 2POS BLACK - 250
Order 'conn plug phone 1/4" 2pos black - 250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1072-ND.
CONN PLUG PHONE 1/4" 2POS RED - 255
Order 'conn plug phone 1/4" 2pos red - 255' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1073-ND.
CONN PLUG PHONE 1/4" 2POS SCREW - 270
Order 'conn plug phone 1/4" 2pos screw - 270' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1074-ND.
CONN PLUG PHONE 1/4" 2POS SOLDER - 280
Order 'conn plug phone 1/4" 2pos solder - 280' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1075-ND.
CONN PLUG PHONE 1/4" 2POS SOLDER - 288
Order 'conn plug phone 1/4" 2pos solder - 288' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1076-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - C11
Order 'conn jack phone 1/4" 2pos w/hdwr - C11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1086-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L11
Order 'conn jack phone 1/4" 2pos w/hdwr - L11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1087-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - C12A
Order 'conn jack phone 1/4" 2pos w/hdwr - C12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1090-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L12A
Order 'conn jack phone 1/4" 2pos w/hdwr - L12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1091-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
Order 'conn plug phone 1/4" flat 2pos - 220' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1066-ND.
CONN PLUG PHONE 1/4" R/A 2POS - 226
Order 'conn plug phone 1/4" r/a 2pos - 226' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1143-ND.
CONN PLUG PHONE 1/4" 2-COND - 170
Order 'conn plug phone 1/4" 2-cond - 170' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 170-ND.
CONN PLUG PHONE 1/4" 2-COND - 184L
Order 'conn plug phone 1/4" 2-cond - 184L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184L-ND.
Options for Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 580
Send this link via E-Mail
Help With This Screen
