CABLE DIGITAL COAX M/M 12' - A060-012
| Digi-Key Part Number | A060-012-ND |
10 |
24.99000 |
Extended Price
249.90 |
| Manufacturer Part Number | A060-012 | |||
| Description | CABLE DIGITAL COAX M/M 12' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A060-012 |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Phono (RCA) Plug |
| Color | Black |
| Channels | Mono |
| Length | 12.0' (3.66m) |
| Usage | Patch |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A060 012 A060012 |
A060-012 Specification Sheet
CABLE DIGITAL COAX M/M 12' - A060-012 (A060-012-ND)
Related parts :CABLE DIGITAL COAX M/M 12' - A060-012
Order 'cable digital coax m/m 12' - A060-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A060-012-ND.
CABLE COMPOSITE VIDEO M/M 12' - A004-012
Order 'cable composite video m/m 12' - A004-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A004-012-ND.
CABLE COMPONENT VIDEO M/M 12' - A008-012
Order 'cable component video m/m 12' - A008-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A008-012-ND.
CABLE S-VIDEO M/M GOLD 12' - A012-012
Order 'cable s-video m/m gold 12' - A012-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A012-012-ND.
CABLE AUDIO 2-RCA M/M 12' - A050-012
Order 'cable audio 2-rca m/m 12' - A050-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A050-012-ND.
CABLE IEC TO NEMA 12' - P010-012
Order 'cable iec to nema 12' - P010-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P010-012-ND.
CABLE ADT 3.5MM-M 2 RCA-M 12' - P314-012
Order 'cable adt 3.5mm-m 2 rca-m 12' - P314-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P314-012-ND.
CABLE DIGITAL OPTICAL AUDIO 4M - A102-04M
Order 'cable digital optical audio 4m - A102-04M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A102-04M-ND.
CABLE COAX DIGITAL 6' GOLD - A060-006
Order 'cable coax digital 6' gold - A060-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A060-006-ND.
CABLE COAX COMPOSITE GOLD 6' - A004-006
Order 'cable coax composite gold 6' - A004-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A004-006-ND.
CABLE TOSLINK DIGITAL OPTICAL 2M - A102-02M
Order 'cable toslink digital optical 2m - A102-02M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A102-02M-ND.
CABLE POWER ATA/SATA W/EXT 12" - P946-12I
Order 'cable power ata/sata w/ext 12" - P946-12I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P946-12I-ND.
CABLE MOLDED RG58/U 12" - 58-012-1M
Order 'cable molded rg58/u 12" - 58-012-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1009-ND.
CABLE MOLDED RG59/U 12" - 59-012-1M
Order 'cable molded rg59/u 12" - 59-012-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1021-ND.
CABLE SMB-RA/SMB-RA 12" RG-178 - 415-0001-012
Order 'cable smb-ra/smb-ra 12" rg-178 - 415-0001-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1012-ND.
Send this link via E-Mail
Help With This Screen
