Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502
CONN PLUG PHONO 2POS SHIELDED - 3502 - Connectors, Interconnects
| Digi-Key Part Number | SC1138-ND |
1 10 25 100 250 500 1000 |
2.48000 1.86000 1.71000 1.55000 1.40000 1.18000 1.09000 |
Extended Price
2.48 18.60 42.75 155.00 350.00 590.00 1090.00 |
| Manufacturer Part Number | 3502 | |||
| Description | CONN PLUG PHONO 2POS SHIELDED | |||
| Quantity Available | 1215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3502 |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | - |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3502 3502 SC1138 ND SC1138ND SC1138 |
3502 Specification Sheet
CONN PLUG PHONO 2POS SHIELDED - 3502 (SC1138-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502
Order 'conn plug phono 2pos shielded - 3502' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1138-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3501MCX
Order 'conn plug phono 2pos cable clamp - 3501MCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1318-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug Mounting Hardware 35581X
Order 'conn plug phono 2pos red w/hdwr - 35581X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1321-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug Mounting Hardware 35582X
Order 'conn plug phono 2pos bk w/hdwr - 35582X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1322-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug Mounting Hardware 35585X
Order 'conn plug phono 2pos wht w/hdwr - 35585X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35585X-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack 3503X
Order 'conn jack phono 2pos shielded - 3503X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1323-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502A
Order 'conn plug phono 2 pos shld nicke - 3502A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502A-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3558-2
Order 'conn plug phono 2cond blk handle - 3558-2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1136-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3501MX
Order 'conn plug phono 2ps no cbl clamp - 3501MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1312-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Shielded 570
Order 'conn plug 2cond screw shielded - 570' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 570-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Jack Flange, Mounting Hardware 3501F
Order 'conn jack phono 2pos rear pnl mt - 3501F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1130-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Jack Grounding Tab, Mounting Hardware 3501FP
Order 'conn jack phono 2pos front pnlmt - 3501FP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1133-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Jack Grounding Tab, Mounting Hardware 3501FR
Order 'conn jack phono 2pos rear pnlmt - 3501FR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1134-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack 3501FPX
Order 'conn jack phono 2pos front pnlmt - 3501FPX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1319-ND.
Panel Mount Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Jack 3501FRX
Order 'conn jack phono 2pos rear pnlmt - 3501FRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1320-ND.
Options for Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502
Send this link via E-Mail
Help With This Screen
