CONN LEAD ASSY 16AWG SGL-END 48" - 837975-9 - Cable Assemblies
LGH-3 Plug to Cable (Round) Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 837975-9
| Digi-Key Part Number | 837975-9-ND |
10 |
161.55000 |
Extended Price
1615.50 |
| Manufacturer Part Number | 837975-9 | |||
| Description | CONN LEAD ASSY 16AWG SGL-END 48" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LGH-3 Plug to Cable (Round) Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 837975-9
| Technical/Catalog Information | 837975-9 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | LGH-3 Plug to Cable (Round) |
| Voltage | 40kV |
| Length | 48.0" (1219.2mm) |
| Wire Gauge | 16 AWG |
| Shielding | Unshielded |
| Barrel Depth | 1.81" (45.97mm) |
| Color - Cap | Green |
| Color - Wire | White |
| Material - Cap | Epoxy, Glass Filled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
837975 9 8379759 |
837975-9 Specification Sheet
CONN LEAD ASSY 16AWG SGL-END 48" - 837975-9 (837975-9-ND) - Cable Assemblies
Related parts LGH-3 Plug to Cable (Round) Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 837975-9CONN LEAD ASSY 16AWG SGL-END 48" - 837975-9
Order 'conn lead assy 16awg sgl-end 48" - 837975-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837975-9-ND.
CONN LEAD ASSY 16AWG SGL-END 20" - 837655-9
Order 'conn lead assy 16awg sgl-end 20" - 837655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-9-ND.
CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3
Order 'conn lead assy 16awg sgl-end 45" - 2-849099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-849099-3-ND.
CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8
Order 'conn lead assy 16awg sgl-end 24" - 837655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-8-ND.
LEAD ASSY 16AWG SGL END 4.503" - 445052-1
Order 'lead assy 16awg sgl end 4.503" - 445052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445052-1-ND.
CONN LEAD ASSY STR DBLE-END 48" - 830612-4
Order 'conn lead assy str dble-end 48" - 830612-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-4-ND.
CONN LEAD ASSY 16AWG DBL-END 40" - 2-839565-2
Order 'conn lead assy 16awg dbl-end 40" - 2-839565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-2-ND.
CONN LEAD ASSY 16AWG DBL-END 36" - 2-839565-5
Order 'conn lead assy 16awg dbl-end 36" - 2-839565-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-5-ND.
LEAD ASSY 16AWG SGL END 39" - 445058-1
Order 'lead assy 16awg sgl end 39" - 445058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445058-1-ND.
LEAD ASSY 16AWG DOUBLE END 24" - 1-830126-6
Order 'lead assy 16awg double end 24" - 1-830126-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-6-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-830126-7
Order 'lead assy 16awg double end 36" - 1-830126-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-830126-7-ND.
LEAD ASSY 16AWG SNGL END 6.004" - 1-839564-8
Order 'lead assy 16awg sngl end 6.004" - 1-839564-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-839564-8-ND.
LEAD ASSY 16AWG SNG END 127MM - 1-862545-7
Order 'lead assy 16awg sng end 127mm - 1-862545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862545-7-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-862548-6
Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862548-6-ND.
LEAD ASSY 16AWG DOUBLE END 12" - 1-863702-3
Order 'lead assy 16awg double end 12" - 1-863702-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-863702-3-ND.
Options for LGH-3 Plug to Cable (Round) Lgh Cable Assembly 48.0" (1219.2mm) Tyco Electronics 837975-9
Send this link via E-Mail
Help With This Screen
