ADPT Y 2 PHONO PLUGS-PHONE PLUG - 330P
| Digi-Key Part Number | 330P-ND |
50 |
11.05000 |
Extended Price
552.50 |
| Manufacturer Part Number | 330P | |||
| Description | ADPT Y 2 PHONO PLUGS-PHONE PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 330P |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Convert From (Adapter End) | Phone Plug, Mono, 3.57mm (0.141") |
| Convert To (Adapter End) | Phono (RCA) Plug, 2 |
| Mounting Type | Free Hanging (In-Line) |
| Features | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
330P 330P |
330P Specification Sheet
ADPT Y 2 PHONO PLUGS-PHONE PLUG - 330P (330P-ND)
Related parts :ADPT Y 2 PHONO PLUGS-PHONE PLUG - 330P
Order 'adpt y 2 phono plugs-phone plug - 330P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330P-ND.
ADPT Y 2 JACKS-ST40 PLUG 4" - 330F1X
Order 'adpt y 2 jacks-st40 plug 4" - 330F1X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330F1X-ND.
ADPT PHONO PLUG-2COND PHONE PLUG - 345AX
Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
CONN PLUG PHONE 1/4" 2-COND - 170
Order 'conn plug phone 1/4" 2-cond - 170' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 170-ND.
CONN PLUG PHONE SILENT 2-COND - 172
Order 'conn plug phone silent 2-cond - 172' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 172-ND.
CONN PLUG PHONE 1/4" 2-COND - 184L
Order 'conn plug phone 1/4" 2-cond - 184L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184L-ND.
CONN PLUG PHONE 1/4" 2-COND - 184
Order 'conn plug phone 1/4" 2-cond - 184' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184-ND.
CONN PLUG PHONE 1/4" 2 COND - 40
Order 'conn plug phone 1/4" 2 cond - 40' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40-ND.
CONN PLUG PHONE SILENT 2-COND - 181
Order 'conn plug phone silent 2-cond - 181' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 181-ND.
CONN PLUG PHONE SILENT 2-COND - 181PKG
Order 'conn plug phone silent 2-cond - 181PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 181PKG-ND.
CONN PLUG PHONE SILENT 2-COND - 182
Order 'conn plug phone silent 2-cond - 182' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 182-ND.
PHONE PLUG AUDIO 1/4" R/A 2-COND - 226PKG
Order 'phone plug audio 1/4" r/a 2-cond - 226PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 226PKG-ND.
CONN PLUG 2-COND 1/4" PHONE - 270
Order 'conn plug 2-cond 1/4" phone - 270' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 270-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 280PKG
Order 'conn plug 2-cond 1/4" phone sld - 280PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 280PKG-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 281
Order 'conn plug 2-cond 1/4" phone sld - 281' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 281-ND.
Send this link via E-Mail
Help With This Screen
