ADPT Y 2 JACKS-ST40 PLUG 4" - 330F1X - Cable Assemblies
| Digi-Key Part Number | 330F1X-ND |
100 |
9.40000 |
Extended Price
940.00 |
| Manufacturer Part Number | 330F1X | |||
| Description | ADPT Y 2 JACKS-ST40 PLUG 4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 330F1X |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Jack (2) |
| 2nd Connector | Phono (RCA) Plug |
| Color | Gray |
| Channels | Y Adapter |
| Length | 0.33' (10.16cm) |
| Usage | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
330F1X 330F1X |
330F1X Specification Sheet
ADPT Y 2 JACKS-ST40 PLUG 4" - 330F1X (330F1X-ND) - Cable Assemblies
Related parts Cable Assemblies :ADPT Y 2 JACKS-ST40 PLUG 4" - 330F1X
Order 'adpt y 2 jacks-st40 plug 4" - 330F1X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330F1X-ND.
ADPT 2COND PHONE JACK-PHONE PLUG - 364A
Order 'adpt 2cond phone jack-phone plug - 364A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 364A-ND.
PHONE DL ROW JACK PNL 1/4" STD - 2600301
Order 'phone dl row jack pnl 1/4" std - 2600301' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2600301-ND.
PHONE DL ROW JACK PNL 1/4" STD - 2600
Order 'phone dl row jack pnl 1/4" std - 2600' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2600-ND.
CONN 2-COND JACK PHONE 1/4" LONG - XMT332A
Order 'conn 2-cond jack phone 1/4" long - XMT332A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number XMT332A-ND.
CONN PHONE JACK 2COND 1/4" OPEN - 151
Order 'conn phone jack 2cond 1/4" open - 151' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1034-ND.
CONN JACK PHONE 1/4" 2POS OPEN - 11
Order 'conn jack phone 1/4" 2pos open - 11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1085-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - C11
Order 'conn jack phone 1/4" 2pos w/hdwr - C11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1086-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L11
Order 'conn jack phone 1/4" 2pos w/hdwr - L11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1087-ND.
CONN JACK PHN 1/4" 2POS TIP SHNT - 12A
Order 'conn jack phn 1/4" 2pos tip shnt - 12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1089-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - C12A
Order 'conn jack phone 1/4" 2pos w/hdwr - C12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1090-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L12A
Order 'conn jack phone 1/4" 2pos w/hdwr - L12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1091-ND.
CONN JACK PHONE 1/4" 2POS TRNSFR - 13A
Order 'conn jack phone 1/4" 2pos trnsfr - 13A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1092-ND.
CONN JACK PHONE 1/4" 2POS RA OPN - RN111PC
Order 'conn jack phone 1/4" 2pos ra opn - RN111PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1121-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
Order 'conn jack phone 1/4"2pos ra clsd - RN112APC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1122-ND.
Send this link via E-Mail
Help With This Screen
