Metal - Steel Port(s) - 48 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-048
PANEL PATCH CAT6 RACK 48 PORT - N252-048
| Digi-Key Part Number | N252-048-ND |
1 |
299.99000 |
Extended Price
299.99 |
| Manufacturer Part Number | N252-048 | |||
| Description | PANEL PATCH CAT6 RACK 48 PORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N252-048 |
| Vendor | Tripp Lite |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Port(s) - 48 |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | - |
| Type | Patch Panel, CAT6 |
| Ventilation | - |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N252 048 N252048 |
N252-048 Specification Sheet
PANEL PATCH CAT6 RACK 48 PORT - N252-048 (N252-048-ND)
Related parts Metal - Steel Port(s) - 48 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-048Metal - Steel Port(s) - 48 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-048
Order 'panel patch cat6 rack 48 port - N252-048' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N252-048-ND.
Metal - Steel Port(s) - 12 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-012
Order 'panel patch cat6 568b 12port - N252-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N252-012-ND.
Metal - Steel Port(s) - 24 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-024
Order 'panel patch cat6 568b 24port - N252-024' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N252-024-ND.
Metal - Steel Port(s) - 48 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT5 N052-048
Order 'panel patch cat5e 48 port rack - N052-048' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N052-048-ND.
Metal, Steel Port(s) - 24 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, Cat5 N054-024
Order 'panel patch cat5e 24 port rack - N054-024' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N054-024-ND.
Metal - Steel Port(s) - 12 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT5 N050-012
Order 'panel patch cat5e wall mt 12port - N050-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N050-012-ND.
Metal - Steel Port(s) - 12 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT5 N052-012
Order 'panel patch cat5e 568b 12port - N052-012' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N052-012-ND.
Metal - Steel Port(s) - 24 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT5 N052-024
Order 'panel patch cat5e 568b 24port - N052-024' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N052-024-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Tripp Lite Panel Kit SR218
Order 'kit blank panel 19" 1u 2u 4u 8u - SR218' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR218-ND.
Metal, Steel Fan(s) - 3 Rack - Component Boxes, Enclosures, Rack Tripp Lite Fan Tray, Fixed SR337
Order 'panel fan rack 3u 230v dual. - SR337' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR337-ND.
Metal, Steel Fan(s) - 2 Rack - Component Boxes, Enclosures, Rack Tripp Lite Fan Tray, Fixed SR14
Order 'panel fan 3u 120v dual - SR14' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR14-ND.
Metal - Steel Fan(s) - 4 Rack - Component Boxes, Enclosures, Rack Tripp Lite Fan Top - Fans Included SR336
Order 'panel fan roof 120v quad - SR336' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR336-ND.
Metal - Steel Fan(s) - 6 Rack - Component Boxes, Enclosures, Rack Tripp Lite Fan Top - Fans Included SR338
Order 'panel 6-fans roof 230v - SR338' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR338-ND.
Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable Tripp Lite N201-003-BK
Order 'cable patch cat6 black 3' - N201-003-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N201-003-BK-ND.
Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable Tripp Lite N201-003-BL
Order 'cable patch cat6 blue 3' - N201-003-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N201-003-BL-ND.
Options for Metal - Steel Port(s) - 48 Rack - Component Boxes, Enclosures, Rack Tripp Lite Patch Panel, CAT6 N252-048
Send this link via E-Mail
Help With This Screen
