CONN JACK PHONE 1/4" 2POS W/HDWR - C12A - Connectors
| Digi-Key Part Number | SC1090-ND |
100 |
2.83000 |
Extended Price
283.00 |
| Manufacturer Part Number | C12A | |||
| Description | CONN JACK PHONE 1/4" 2POS W/HDWR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C12A |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 6.35mm (.250" - 1/4") |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts |
| Mounting Type | Panel Mount |
| Features | Internal Switch, Mounting Hardware |
| Color | - |
| Termination | Solder Eyelet (s) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C12A C12A SC1090 ND SC1090ND SC1090 |
C12A Specification Sheet
CONN JACK PHONE 1/4" 2POS W/HDWR - C12A (SC1090-ND) - Connectors
Related parts Connectors :CONN JACK PHONE 1/4" 2POS W/HDWR - C12A
Order 'conn jack phone 1/4" 2pos w/hdwr - C12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1090-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - C11
Order 'conn jack phone 1/4" 2pos w/hdwr - C11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1086-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L11
Order 'conn jack phone 1/4" 2pos w/hdwr - L11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1087-ND.
CONN JACK PHONE 1/4" 2POS W/HDWR - L12A
Order 'conn jack phone 1/4" 2pos w/hdwr - L12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1091-ND.
CONN PLUG PHONE 1/4" 2POS W/HDWR - 70
Order 'conn plug phone 1/4" 2pos w/hdwr - 70' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1062-ND.
CONN JACK PHONE 1/4" 2POS OPEN - 11
Order 'conn jack phone 1/4" 2pos open - 11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1085-ND.
CONN JACK PHONE 1/4" 2POS TRNSFR - 13A
Order 'conn jack phone 1/4" 2pos trnsfr - 13A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1092-ND.
CONN JACK PHONE 1/4" 3POS W/HDWR - C12B
Order 'conn jack phone 1/4" 3pos w/hdwr - C12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1095-ND.
CONN JACK PHONE 1/4" 3POS W/HDWR - L12B
Order 'conn jack phone 1/4" 3pos w/hdwr - L12B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1096-ND.
CONN JACK PHONE 1/4" 2POS ENCLSD - N111
Order 'conn jack phone 1/4" 2pos enclsd - N111' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1103-ND.
CONN JACK PHONE 1/4" 2POS CLOSED - 112A
Order 'conn jack phone 1/4" 2pos closed - 112A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1104-ND.
CONN JACK PHONE 1/4" 2POS ENCLSD - N112A
Order 'conn jack phone 1/4" 2pos enclsd - N112A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1105-ND.
CONN JACK PHONE 1/4" 2POS "MAKE" - 113
Order 'conn jack phone 1/4" 2pos "make" - 113' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1106-ND.
CONN JACK PHONE 1/4" 3POS W/HDWR - M112B
Order 'conn jack phone 1/4" 3pos w/hdwr - M112B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1108-ND.
CONN JACK PHONE 1/4" 2POS OPEN - 111PC
Order 'conn jack phone 1/4" 2pos open - 111PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1113-ND.
Send this link via E-Mail
Help With This Screen