HARNESS BOARD NAIL - HBN1.5-T
| Digi-Key Part Number | HBN1.5-T-ND |
200 |
.44150 |
Extended Price
88.30 |
| Manufacturer Part Number | HBN1.5-T | |||
| Description | HARNESS BOARD NAIL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBN1.5-T |
| Vendor | Panduit Corp |
| Category | Hardware, Fasteners, Accessories |
| Hardware Type | Nail (Steel, Nickel Plated) |
| For Use With/Related Products | Harness Board |
| Specifications | 0.084" Dia, 2.16" Total Length, 1.50" Exposed Length |
| Other Names |
HBN1 5 T HBN15T |
HBN1.5-T Specification Sheet
HARNESS BOARD NAIL - HBN1.5-T (HBN1.5-T-ND)
Related parts:HARNESS BOARD NAIL - HBN1-T
Order 'harness board nail - HBN1-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN1-T-ND.
HARNESS BOARD NAIL - HBN1.5-T
Order 'harness board nail - HBN1.5-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN1.5-T-ND.
HARNESS BOARD NAILS - HBN2.5-T
Order 'harness board nails - HBN2.5-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN2.5-T-ND.
HARNESS BOARD NAIL - HBN2-T
Order 'harness board nail - HBN2-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN2-T-ND.
HARNESS BOARD NAILS - HBN3-T
Order 'harness board nails - HBN3-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN3-T-ND.
HARNESS BOARD NAILS - HBN4-T
Order 'harness board nails - HBN4-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN4-T-ND.
HARNESS BOARD NAILS - HBN.75-T
Order 'harness board nails - HBN.75-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HBN.75-T-ND.
HARNESS BOARD STANDOFF - HB2SP19-X
Order 'harness board standoff - HB2SP19-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HB2SP19-X-ND.
HARNESS BOARD STANDOFF - HB2SP25-X
Order 'harness board standoff - HB2SP25-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HB2SP25-X-ND.
PROTO-BOARD ADAPTER FOR 5-PIN D2 - 33115
Order 'proto-board adapter for 5-pin d2 - 33115' online from Digi-Key. Manufactured by Capital Advanced Technologies Inc. Digi-Key part number 33115CA-ND.
END CAP HEAT SHRINK ADH .5" - HSEC0.5-X
Order 'end cap heat shrink adh .5" - HSEC0.5-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC0.5-X-ND.
END CAP HEAT SHRINK ADH 1.6" - HSEC1.5-5
Order 'end cap heat shrink adh 1.6" - HSEC1.5-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC1.5-5-ND.
END CAP HEAT SHRINK ADH 2.2" - HSEC2.0-5
Order 'end cap heat shrink adh 2.2" - HSEC2.0-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSEC2.0-5-ND.
TERM RING HT SHR 16-14AWG 5/16 - PH14-56R-Q
Order 'term ring ht shr 16-14awg 5/16 - PH14-56R-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PH14-56R-Q-ND.
TERM RING NYL 12-10AWG 5/16 - PN10-56R-D
Order 'term ring nyl 12-10awg 5/16 - PN10-56R-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN10-56R-D-ND.
Send this link via E-Mail
Help With This Screen