CONN PLUG PHONE 1/4" 3POS BLACK - 260 - Connectors
| Digi-Key Part Number | SC1079-ND |
100 |
4.22000 |
Extended Price
422.00 |
| Manufacturer Part Number | 260 | |||
| Description | CONN PLUG PHONE 1/4" 3POS BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 260 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 6.35mm (.250" - 1/4") |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | Black |
| Termination | Screw |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
260 260 SC1079 ND SC1079ND SC1079 |
260 Specification Sheet
CONN PLUG PHONE 1/4" 3POS BLACK - 260 (SC1079-ND) - Connectors
Related parts Connectors :CONN PLUG PHONE 1/4" 3POS BLACK - 260
Order 'conn plug phone 1/4" 3pos black - 260' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1079-ND.
CONN PLUG PHONE 1/4" 3POS BLACK - 267
Order 'conn plug phone 1/4" 3pos black - 267' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1081-ND.
CONN PLUG PHONE 1/4" 2POS BLACK - 250
Order 'conn plug phone 1/4" 2pos black - 250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1072-ND.
CONN PLUG PHONE 1/4" 3POS SOLDER - 297
Order 'conn plug phone 1/4" 3pos solder - 297' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1084-ND.
CONN PLUG PHONE 1/4" FLAT 3POS - 238X
Order 'conn plug phone 1/4" flat 3pos - 238X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1314-ND.
CONN PLUG PHONE 1/4" R/A 3POS - 236
Order 'conn plug phone 1/4" r/a 3pos - 236' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC236-ND.
CONN PLUG PHONE 1/4" 2-COND - 170
Order 'conn plug phone 1/4" 2-cond - 170' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 170-ND.
CONN PLUG PHONE 1/4" 2-COND - 184L
Order 'conn plug phone 1/4" 2-cond - 184L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184L-ND.
CONN PLUG PHONE 1/4" 2-COND - 184
Order 'conn plug phone 1/4" 2-cond - 184' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184-ND.
CONN PLUG PHONE 1/4" 2 COND - 40
Order 'conn plug phone 1/4" 2 cond - 40' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40-ND.
CONN JACK PHONE 1/4" 3POS LOCKNG - E112BL
Order 'conn jack phone 1/4" 3pos lockng - E112BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E112BL-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 152B
Order 'conn jack phone 1/4" 3pos open - 152B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1035-ND.
CONN PLUG PHONE 1/4" 2POS W/HDWR - 70
Order 'conn plug phone 1/4" 2pos w/hdwr - 70' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1062-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
Order 'conn plug phone 1/4" flat 2pos - 220' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1066-ND.
CONN PLUG PHONE 1/4" 2COND - 240
Order 'conn plug phone 1/4" 2cond - 240' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1070-ND.
Send this link via E-Mail
Help With This Screen