CONN POWERJACK MINI .1" W/HDWR - PC712A
| Digi-Key Part Number | SC1050-ND |
1 10 25 100 250 500 1000 |
3.36000 2.52000 2.31000 2.10000 1.89000 1.60000 1.47500 |
Extended Price
3.36 25.20 57.75 210.00 472.50 800.00 1475.00 |
| Manufacturer Part Number | PC712A | |||
| Description | CONN POWERJACK MINI .1" W/HDWR | |||
| Quantity Available | 1142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC712A |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Jack |
| Gender | Male |
| Plug/Mating Plug Diameter | 2.5mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts |
| Mounting Type | Through Hole |
| Features | Internal Switch, Mounting Hardware |
| Color | Silver |
| Series | - |
| Termination | Solder Eyelet (s) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC712A PC712A SC1050 ND SC1050ND SC1050 |
PC712A Specification Sheet
CONN POWERJACK MINI .1" W/HDWR - PC712A (SC1050-ND)
Related parts:CONN POWERJACK MINI .1" W/HDWR - PC712A
Order 'conn powerjack mini .1" w/hdwr - PC712A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1050-ND.
CONN POWERJACK MINI .08" W/HDWR - PC722A
Order 'conn powerjack mini .08" w/hdwr - PC722A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1047-ND.
CONN POWERJACK MINI .1" R/A PCMT - RAPC712
Order 'conn powerjack mini .1" r/a pcmt - RAPC712' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SC1152-ND.
CONN POWERJACK MINI .1" R/A PCMT - RAPC712X
Order 'conn powerjack mini .1" r/a pcmt - RAPC712X' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SC237-ND.
CONN JACK PHONE 1/4" 3POS W/HDWR - M112BPCX
Order 'conn jack phone 1/4" 3pos w/hdwr - M112BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number M112BPCX-ND.
CONN POWERJACK MINI .08" R/A SMD - RASM722
Order 'conn powerjack mini .08" r/a smd - RASM722' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number RASM722-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 152B
Order 'conn jack phone 1/4" 3pos open - 152B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1035-ND.
CONN POWERJACK .08" SOLDR W/HDWR - 722A
Order 'conn powerjack .08" soldr w/hdwr - 722A' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SC1049-ND.
CONN PLUG PHONE 1/4" 2POS BLACK - 250
Order 'conn plug phone 1/4" 2pos black - 250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1072-ND.
CONN JACK PHONE 1/4" 2POS RA OPN - RN111PC
Order 'conn jack phone 1/4" 2pos ra opn - RN111PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1121-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
Order 'conn jack phone 1/4"2pos ra clsd - RN112APC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1122-ND.
CONN JACK PHONE 1/4" 3POS RA OPN - RN112BPC
Order 'conn jack phone 1/4" 3pos ra opn - RN112BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1123-ND.
CONN POWERJACK MINI .08" R/A T/H - RAPC722X
Order 'conn powerjack mini .08" r/a t/h - RAPC722X' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number SC1313-ND.
CONN RECEPTACLE MINI 3POS MALE - TB3M
Order 'conn receptacle mini 3pos male - TB3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3M-ND.
CONN RECEPTACLE MINI 4POS MALE - TB4M
Order 'conn receptacle mini 4pos male - TB4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4M-ND.
Send this link via E-Mail
Help With This Screen