RACK DESK VENTED BLK 1.75X19X13" - RMCV190113BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM746-ND |
1 3 5 10 |
87.28000 80.56667 69.83000 65.46300 |
Extended Price
87.28 241.70 349.15 654.63 |
| Manufacturer Part Number | RMCV190113BK1 | |||
| Description | RACK DESK VENTED BLK 1.75X19X13" | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMCV190113BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Removable Front and Rear Panel(s) |
| Material | Metal, Aluminum |
| Dimensions - Panel | 11.350" L x 15.280" W x 1.560" H (288.29mm x 388.11mm x 39.62mm) |
| Dimensions - Overall | 13.000" L x 17.030" W x 1.750" H (330.20mm x 432.56mm x 44.45mm) |
| Weight | - |
| Type | Knockdown |
| Shipping Info | Shipped from Digi-Key |
| Door | Aluminum |
| Mounting Rails | - |
| Style | Enclosed, Bottom, Front, Sides, Top |
| Ventilation | Bottom, Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMCV190113BK1 RMCV190113BK1 HM746 ND HM746ND HM746 |
RMCV190113BK1 Specification Sheet
RACK DESK VENTED BLK 1.75X19X13" - RMCV190113BK1 (HM746-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK DESK VENTED BLK 1.75X19X13" - RMCV190113BK1
Order 'rack desk vented blk 1.75x19x13" - RMCV190113BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM746-ND.
RACK DESK SOLID BLK 1.75X19X13" - RMCS190113BK1
Order 'rack desk solid blk 1.75x19x13" - RMCS190113BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM737-ND.
RACK DESK VENTED BLK 1.75X19X8" - RMCV19018BK1
Order 'rack desk vented blk 1.75x19x8" - RMCV19018BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM745-ND.
RACK DESK VENTED BLK 3.5X19X8" - RMCV19038BK1
Order 'rack desk vented blk 3.5x19x8" - RMCV19038BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM747-ND.
RACK DESK VENTED BLK 3.5X19X13" - RMCV190313BK1
Order 'rack desk vented blk 3.5x19x13" - RMCV190313BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM748-ND.
RACK DESK VENTED BLK 5.25X19X13" - RMCV190513BK1
Order 'rack desk vented blk 5.25x19x13" - RMCV190513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM749-ND.
RACK DESK VENTED BLK 7X19X13" - RMCV190713BK1
Order 'rack desk vented blk 7x19x13" - RMCV190713BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM750-ND.
RACK DESK VENTED BLK 8.75X19X13" - RMCV190813BK1
Order 'rack desk vented blk 8.75x19x13" - RMCV190813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM751-ND.
RACK DESK VENTED BLK 10.5X19X13" - RMCV191013BK1
Order 'rack desk vented blk 10.5x19x13" - RMCV191013BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM752-ND.
RACK DESK VENTED BLK 10.5X19X15" - RMCV191015BK1
Order 'rack desk vented blk 10.5x19x15" - RMCV191015BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM753-ND.
RACK DESK SOLID BLK 5.25X19X13" - RMCS190513BK1
Order 'rack desk solid blk 5.25x19x13" - RMCS190513BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM740-ND.
RACK DESK SOLID BLK 8.75X19X13" - RMCS190813BK1
Order 'rack desk solid blk 8.75x19x13" - RMCS190813BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM742-ND.
RACK DESK SOLID BLK 10.5X19X13" - RMCS191013BK1
Order 'rack desk solid blk 10.5x19x13" - RMCS191013BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM743-ND.
RACK DESK SOLID BLK 10.5X19X15" - RMCS191015BK1
Order 'rack desk solid blk 10.5x19x15" - RMCS191015BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM744-ND.
RACK SOLID VENT BLACK 19X18" - RFVS1918BK1
Order 'rack solid vent black 19x18" - RFVS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM760-ND.
Send this link via E-Mail
Help With This Screen
