Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

WIRE TIE 40LBS 14.6" LONG WHITE - TT4I-M

Digi-Key Part Number TT112-ND
Price Break
100
1000
5000
10000
25000
50000
Unit Price
.24020
.14414
.11612
.10010
.08008
.06006
Extended Price
24.02
144.14
580.60
1001.00
2002.00
3003.00
Manufacturer Part NumberTT4I-M
DescriptionWIRE TIE 40LBS 14.6" LONG WHITE
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationTT4I-M
VendorTetra Technology
CategoryWire Management
Other Names TT4I M
TT4IM
TT112 ND
TT112ND
TT112


Image of WIRE TIE 40LBS 14.6" LONG WHITE - TT4I-M

WIRE TIE 40LBS 14.6" LONG WHITE - TT4I-M (TT112-ND)

Related parts:
WIRE TIE 40LBS 14.6" LONG WHITE - TT4I-M
 Order 'wire tie 40lbs 14.6" long white - TT4I-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT112-ND.
WIRE TIE 40LBS 5.5" LONG BLACK - TT1.5IV-M
 Order 'wire tie 40lbs 5.5" long black - TT1.5IV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT103UV-ND.
WIRE TIE 18 LBS 4" LONG BLACK - TT.9MV-M
 Order 'wire tie 18 lbs 4" long black - TT.9MV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT102UV-ND.
WIRE TIE 18LBS 6.3" LONG WHITE - TT1.5M-M
 Order 'wire tie 18lbs 6.3" long white - TT1.5M-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT110-ND.
WIRE TIE 50LBS 6.3" LONG WHITE - TT1.5S-M
 Order 'wire tie 50lbs 6.3" long white - TT1.5S-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT113-ND.
WIRE TIE 120LBS 14.5" LONG WHITE - TT4H-C
 Order 'wire tie 120lbs 14.5" long white - TT4H-C' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT114-ND.
WIRE TIE (5.5" 40LBS) - TT1.5I-M
 Order 'wire tie (5.5" 40lbs) - TT1.5I-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT103-ND.
WIRE TIE (7.9" 40LBS) - TT2I-M
 Order 'wire tie (7.9" 40lbs) - TT2I-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT104-ND.
WIRE TIE 50LBS 7.9" LONG BLACK - TT2SV-M
 Order 'wire tie 50lbs 7.9" long black - TT2SV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT105UV-ND.
WIRE TIE 50LBS 11.8" LONG BLACK - TT3SV-M
 Order 'wire tie 50lbs 11.8" long black - TT3SV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT106UV-ND.
WIRE TIE 50LBS 14.6" LONG BLACK - TT4SV-M
 Order 'wire tie 50lbs 14.6" long black - TT4SV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT107UV-ND.
WIRE TIE 18LBS 7.9" LONG BLACK - TT2MV-M
 Order 'wire tie 18lbs 7.9" long black - TT2MV-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT109UV-ND.
WIRE TIES 120LBS 14.5"LONG BLACK - TT4HV-C
 Order 'wire ties 120lbs 14.5"long black - TT4HV-C' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT114UV-ND.
WIRE TIE (3.2" 18LBS) - TT.7M-M
 Order 'wire tie (3.2" 18lbs) - TT.7M-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT101-ND.
WIRE TIE (4.0" 18LBS) - TT.9M-M
 Order 'wire tie (4.0" 18lbs) - TT.9M-M' online from Digi-Key. Manufactured by Tetra Technology. Digi-Key part number TT102-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: WIRE TIE 4.52" NYLON NEON YELLOW - WIT-18R-NYL-C Next: WIRE TIE 40LBS 5.5" LONG BLACK - TT1.5IV-M