Keywords:





CONN POWERJACK SOLDR W/HDWR - 722A - Connectors, Interconnects

Digi-Key Part Number SC1049-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
3.36000
2.52000
2.31000
2.10000
1.89000
1.60000
1.47500
Extended Price
3.36
25.20
57.75
210.00
472.50
800.00
1475.00
Manufacturer Part Number722A
DescriptionCONN POWERJACK SOLDR W/HDWR
Quantity Available 4053
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information722A
VendorSwitchcraft Inc.
CategoryConnectors, Interconnects
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypePanel Mount, Bulkhead - Front Side Nut
FeaturesMounting Hardware
ColorSilver
TerminationSolder Eyelet(s)
Internal Switch(s)Single Switch, Normally Closed
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 722A
722A
SC1049 ND
SC1049ND
SC1049

722A Specification Sheet

Image of CONN POWERJACK SOLDR W/HDWR - 722A

CONN POWERJACK SOLDR W/HDWR - 722A (SC1049-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN POWERJACK SOLDR W/HDWR - 722A
 Order 'conn powerjack soldr w/hdwr - 722A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1049-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
 Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
 Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
 Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
 Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
 Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
 Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN PLUG 8POS FEMALE CORD #20 - EN3C8F
 Order 'conn plug 8pos female cord #20 - EN3C8F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1164-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206062-1
 Order 'conn cable clamp cpc size 11 blk - 206062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1330-ND.
CONN CABLE CLAMP CPC SIZE 13 BLK - 206966-1
 Order 'conn cable clamp cpc size 13 blk - 206966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1331-ND.
CONN CABLE CLAMP CPC SIZE 17 BLK - 206070-1
 Order 'conn cable clamp cpc size 17 blk - 206070-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1332-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
 Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
 Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343-ND.
CONN D-SUB PIN 20-24AWG AU - 205089-1
 Order 'conn d-sub pin 20-24awg au - 205089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2160-ND.
CONN D-SUB SOCKET 20-24AWG AU - 205090-1
 Order 'conn d-sub socket 20-24awg au - 205090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2161-ND.

Send this link via E-Mail
Help With This Screen

CONN POWERJACK SOLDR W/HDWR - 722A
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB Next: IC LVDT SIGNAL COND 20-CDIP - AD598AD
CONN POWERJACK SOLDR W/HDWR - 722A