DOUBLE LOOP TIE - SSB2S-M30 - Cables, Wires - Management
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.558' (170.08mm, 6.70") Heat Stabilized SSB2S-M30
| Digi-Key Part Number | SSB2S-M30-ND |
1000 |
.26250 |
Extended Price
262.50 |
| Manufacturer Part Number | SSB2S-M30 | |||
| Description | DOUBLE LOOP TIE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSB2S-M30 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | 0.558' (170.08mm, 6.70") |
| Tensile Strength | 30 lbs. (13.6 kg) |
| Wire/Cable Tie Type | Double Head |
| Material | Nylon |
| Bundle Diameter | 1.25" (31.75mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.180" (4.57mm) |
| Features | Heat Stabilized |
| Other Names |
SSB2S M30 SSB2SM30 |
SSB2S-M30 Specification Sheet
DOUBLE LOOP TIE - SSB2S-M30 (SSB2S-M30-ND) - Cables, Wires - Management
Related parts Black Nylon Tie Cables, Wire - Management Panduit Corp 0.558' (170.08mm, 6.70") Heat Stabilized SSB2S-M30DOUBLE LOOP TIE - SSB2S-M30
Order 'double loop tie - SSB2S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SSB2S-M30-ND.
DOUBLE LOOP TIE - SSB2S-C
Order 'double loop tie - SSB2S-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SSB2S-C-ND.
DOUBLE LOOP TIE - SSB2S-M0
Order 'double loop tie - SSB2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SSB2S-M0-ND.
TAK-TY LOOP TIE - PLENUM - HLTP2I-X12
Order 'tak-ty loop tie - plenum - HLTP2I-X12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X12-ND.
TAK-TY LOOP TIE - PLENUM - HLTP3I-X12
Order 'tak-ty loop tie - plenum - HLTP3I-X12' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP3I-X12-ND.
HOOK&LOOP STRIP CABLE TIE 7" BLK - HLB2S-C0
Order 'hook&loop strip cable tie 7" blk - HLB2S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-4009-ND.
HOOK&LOOP TAKTY .50" 40# WHT 8" - HLT2I-X10
Order 'hook&loop takty .50" 40# wht 8" - HLT2I-X10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X10-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
Order 'hook&loop takty .50" 40# red 8" - HLT2I-X2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HOOK&LOOP TAKTY .50" 40# ORN 8" - HLT2I-X3
Order 'hook&loop takty .50" 40# orn 8" - HLT2I-X3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X3-ND.
HOOK&LOOP TAKTY .50" 40# YEL 8" - HLT2I-X4
Order 'hook&loop takty .50" 40# yel 8" - HLT2I-X4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X4-ND.
HOOK&LOOP TAKTY .50" 40# GRN 8" - HLT2I-X5
Order 'hook&loop takty .50" 40# grn 8" - HLT2I-X5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X5-ND.
HOOK&LOOP TAKTY .50" 40# BLU 8" - HLT2I-X6
Order 'hook&loop takty .50" 40# blu 8" - HLT2I-X6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X6-ND.
HOOK&LOOP TAKTY .50" 40# GRY 8" - HLT2I-X8
Order 'hook&loop takty .50" 40# gry 8" - HLT2I-X8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X8-ND.
HOOK&LOOP TAKTY .50" 40# WHT 12" - HLT3I-X10
Order 'hook&loop takty .50" 40# wht 12" - HLT3I-X10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT3I-X10-ND.
HOOK&LOOP TAKTY .50" 40# RED 12" - HLT3I-X2
Order 'hook&loop takty .50" 40# red 12" - HLT3I-X2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT3I-X2-ND.
Options for Black Nylon Tie Cables, Wire - Management Panduit Corp 0.558' (170.08mm, 6.70") Heat Stabilized SSB2S-M30
Send this link via E-Mail
Help With This Screen
