WIRE TIE Q-TIE 50LB BLK 11.42" - QTE-50RL-UVB - Cables, Wires - Management
Black Nylon Tie Cables, Wire - Management Richco Plastic Co 0.950' (289.56mm, 11.40") UV Stabilized QTE-50RL-UVB
| Digi-Key Part Number | RP763-ND |
100 |
.14850 |
Extended Price
14.85 |
| Manufacturer Part Number | QTE-50RL-UVB | |||
| Description | WIRE TIE Q-TIE 50LB BLK 11.42" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QTE-50RL-UVB |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | 0.950' (289.56mm, 11.40") |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 3.00" (76.20mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.185" (4.70mm) |
| Features | UV Stabilized |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QTE 50RL UVB QTE50RLUVB RP763 ND RP763ND RP763 |
QTE-50RL-UVB Specification Sheet
WIRE TIE Q-TIE 50LB BLK 11.42" - QTE-50RL-UVB (RP763-ND) - Cables, Wires - Management
Related parts Black Nylon Tie Cables, Wire - Management Richco Plastic Co 0.950' (289.56mm, 11.40") UV Stabilized QTE-50RL-UVBWIRE TIE Q-TIE 50LB BLK 11.42" - QTE-50RL-UVB
Order 'wire tie q-tie 50lb blk 11.42" - QTE-50RL-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP763-ND.
WIRE TIE Q-TIE 50LB BLK 8.27" - QTE-50R-UVB
Order 'wire tie q-tie 50lb blk 8.27" - QTE-50R-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP761-ND.
WIRE TIE Q-TIE 50LB NAT 11.42" - QTE-50RL
Order 'wire tie q-tie 50lb nat 11.42" - QTE-50RL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP762-ND.
WIRE TIE Q-TIE 50LB BLK 16.14" - QTE-50L-UVB
Order 'wire tie q-tie 50lb blk 16.14" - QTE-50L-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP765-ND.
WIRE TIE Q-TIE 18LB BLK 4.13" - QTE-18R-UVB
Order 'wire tie q-tie 18lb blk 4.13" - QTE-18R-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP746-ND.
WIRE TIE Q-TIE 18LB BLK 6.1" - QTE-18L-UVB
Order 'wire tie q-tie 18lb blk 6.1" - QTE-18L-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP749-ND.
WIRE TIE Q-TIE 18LB BLK 7.68" - QTE-18V-UVB
Order 'wire tie q-tie 18lb blk 7.68" - QTE-18V-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP751-ND.
WIRE TIE Q-TIE 30LB BLK 6.3" - QTE-30R-UVB
Order 'wire tie q-tie 30lb blk 6.3" - QTE-30R-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP753-ND.
WIRE TIE Q-TIE 30LB BLK 7.87" - QTE-30L-UVB
Order 'wire tie q-tie 30lb blk 7.87" - QTE-30L-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP755-ND.
WIRE TIE Q-TIE 30LB BLK 9.84" - QTE-30XL-UVB
Order 'wire tie q-tie 30lb blk 9.84" - QTE-30XL-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP757-ND.
WIRE TIE Q-TIE 30LB BLK 11.81" - QTE-30VL-UVB
Order 'wire tie q-tie 30lb blk 11.81" - QTE-30VL-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP759-ND.
WIRE TIE Q-TIE 120LB BLK 11.81" - QTE-120SL-UVB
Order 'wire tie q-tie 120lb blk 11.81" - QTE-120SL-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP767-ND.
WIRE TIE Q-TIE 120LB BLK 16.54" - QTE-120R-UVB
Order 'wire tie q-tie 120lb blk 16.54" - QTE-120R-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP769-ND.
WIRE TIE Q-TIE 120LB BLK 20.47" - QTE-120L-UVB
Order 'wire tie q-tie 120lb blk 20.47" - QTE-120L-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP771-ND.
WIRE TIE GUN - WIT-1
Order 'wire tie gun - WIT-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RPWTA-ND.
Options for Black Nylon Tie Cables, Wire - Management Richco Plastic Co 0.950' (289.56mm, 11.40") UV Stabilized QTE-50RL-UVB
Send this link via E-Mail
Help With This Screen
