Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.692' (210.92mm, 8.30") - QTE-50R
WIRE TIE Q-TIE 50LB NAT 8.27" - QTE-50R - Cables, Wires - Management
| Digi-Key Part Number | RP760-ND |
100 |
.11250 |
Extended Price
11.25 |
| Manufacturer Part Number | QTE-50R | |||
| Description | WIRE TIE Q-TIE 50LB NAT 8.27" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QTE-50R |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Color | Natural |
| Length | 0.692' (210.92mm, 8.30") |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 2.00" (50.80mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.185" (4.70mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QTE 50R QTE50R RP760 ND RP760ND RP760 |
QTE-50R Specification Sheet
WIRE TIE Q-TIE 50LB NAT 8.27" - QTE-50R (RP760-ND) - Cables, Wires - Management
Related parts Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.692' (210.92mm, 8.30") - QTE-50RNatural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.692' (210.92mm, 8.30") - QTE-50R
Order 'wire tie q-tie 50lb nat 8.27" - QTE-50R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP760-ND.
Black Nylon Tie Cables, Wire - Management Richco Plastic Co 0.692' (210.92mm, 8.30") UV Stabilized QTE-50R-UVB
Order 'wire tie q-tie 50lb blk 8.27" - QTE-50R-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP761-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.950' (289.56mm, 11.40") - QTE-50RL
Order 'wire tie q-tie 50lb nat 11.42" - QTE-50RL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP762-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 1.33' (406.40mm) - QTE-50L
Order 'wire tie q-tie 50lb nat 16.14" - QTE-50L' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP764-ND.
Richco Plastic Co Wire Tie Guns, Accessory Tool WIT-1
Order 'wire tie gun - WIT-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RPWTA-ND.
Richco Plastic Co Wire Tie Guns, Accessory Tool WIT-3A
Order 'wire tie gun nylon construction - WIT-3A' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RPWTG-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.342' (104.24mm, 4.10") - QTE-18R
Order 'wire tie q-tie 18lb nat 4.13" - QTE-18R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP745-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.508' (154.94mm, 6.10") - QTE-18L
Order 'wire tie q-tie 18lb nat 6.1" - QTE-18L' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP748-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.642' (195.58mm, 7.70") - QTE-18V
Order 'wire tie q-tie 18lb nat 7.68" - QTE-18V' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP750-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.525' (160.02mm, 6.30") - QTE-30R
Order 'wire tie q-tie 30lb nat 6.3" - QTE-30R' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP752-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.658' (200.66mm, 7.90") - QTE-30L
Order 'wire tie q-tie 30lb nat 7.87" - QTE-30L' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP754-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.817' (249.02mm, 9.80") - QTE-30XL
Order 'wire tie q-tie 30lb nat 9.84" - QTE-30XL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP756-ND.
Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.983' (299.72mm, 11.80") - QTE-30VL
Order 'wire tie q-tie 30lb nat 11.81" - QTE-30VL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP758-ND.
Black Nylon Tie Cables, Wire - Management Richco Plastic Co 0.950' (289.56mm, 11.40") UV Stabilized QTE-50RL-UVB
Order 'wire tie q-tie 50lb blk 11.42" - QTE-50RL-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP763-ND.
Black Nylon Tie Cables, Wire - Management Richco Plastic Co 1.33' (406.40mm) UV Stabilized QTE-50L-UVB
Order 'wire tie q-tie 50lb blk 16.14" - QTE-50L-UVB' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP765-ND.
Options for Natural Nylon Tie Cables, Wire - Management Richco Plastic Co 0.692' (210.92mm, 8.30") - QTE-50R
Send this link via E-Mail
Help With This Screen
