BEADED TIE 12.75" NYLON - BT-12-01-NT - Cable, Wire - Management
| Digi-Key Part Number | RP736-ND |
100 1000 5000 10000 25000 50000 |
.29280 .17568 .14152 .12200 .09760 .07320 |
Extended Price
29.28 175.68 707.60 1220.00 2440.00 3660.00 |
| Manufacturer Part Number | BT-12-01-NT | |||
| Description | BEADED TIE 12.75" NYLON | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT-12-01-NT |
| Vendor | Richco Plastic Co |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 12.75" (323.9mm) |
| Tensile Strength | - |
| Wire/Cable Tie Type | Beaded, Releasable |
| Material | Nylon |
| Bundle Diameter | 3.62" (92.07mm) |
| Names, Registered & Trademark Names | BT Series |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.060" (1.52mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT 12 01 NT BT1201NT RP736 ND RP736ND RP736 |
BT-12-01-NT Specification Sheet
BEADED TIE 12.75" NYLON - BT-12-01-NT (RP736-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :BEADED TIE 4" NYLON - BT-4-01-NT
Order 'beaded tie 4" nylon - BT-4-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP731-ND.
BEADED TIE 5" NYLON - BT-5-01-NT
Order 'beaded tie 5" nylon - BT-5-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP732-ND.
BEADED TIE 6" NYLON - BT-6-01-NT
Order 'beaded tie 6" nylon - BT-6-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP733-ND.
BEADED TIE 8.75" NYLON - BT-8-01-NT
Order 'beaded tie 8.75" nylon - BT-8-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP734-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
Order 'beaded tie 10.75" nylon - BT-10-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP735-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
Order 'beaded tie 12.75" nylon - BT-12-01-NT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP736-ND.
C.B. STACKING SPACER NYLON .68" - CBSS-12-01
Order 'c.b. stacking spacer nylon .68" - CBSS-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBSS-12-01-ND.
CBS THREADED FEMALE 3/4" NYLON - CBS-TF-12-01
Order 'cbs threaded female 3/4" nylon - CBS-TF-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number CBS-TF-12-01-ND.
CBS THREAD MALE 3/4" NYLON - CBS-TM-12-01
Order 'cbs thread male 3/4" nylon - CBS-TM-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TM-12-01-ND.
CBS THR MALE-MALE 3/4" NYLON - CBS-TMM-12-01
Order 'cbs thr male-male 3/4" nylon - CBS-TMM-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TMM-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS2-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS2-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS2-12-01-ND.
CBS DUAL LOCKING NYLON 3/4" - DLCBS3-12-01
Order 'cbs dual locking nylon 3/4" - DLCBS3-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS3-12-01-ND.
CBS EDGE HOLDING NYLON 3/4" - EHCBS-12-01
Order 'cbs edge holding nylon 3/4" - EHCBS-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number EHCBS-12-01-ND.
CBS LOCKING NYLON 3/4" - LCBS-2-12-01
Order 'cbs locking nylon 3/4" - LCBS-2-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBS-2-12-01-ND.
Send this link via E-Mail
Help With This Screen