BEADED TIE 8.75" NYLON - BT-8-01-NT - Wire Management
| Digi-Key Part Number | RP734-ND |
100 1000 5000 10000 25000 50000 |
.20560 .12337 .09938 .08568 .06854 .05141 |
Extended Price
20.56 123.37 496.90 856.80 1713.50 2570.50 |
| Manufacturer Part Number | BT-8-01-NT | |||
| Description | BEADED TIE 8.75" NYLON | |||
| Quantity Available | 1400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT-8-01-NT |
| Vendor | Richco Inc. |
| Category | Wire Management |
| Type | Beaded - Bail Lock |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 0.125 in [Max] |
| Overall Length | 8 3/4 in [Typ] |
| Color | Natural |
| Width | 0.375 in [Typ] |
| Packaging | Bag |
| A | 8.750 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT 8 01 NT BT801NT RP734 ND RP734ND RP734 |
BEADED TIE 8.75" NYLON - BT-8-01-NT (RP734-ND) - Wire Management
Related parts Wire Management:BEADED TIE 4" NYLON - BT-4-01-NT
Order 'beaded tie 4" nylon - BT-4-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP731-ND.
BEADED TIE 5" NYLON - BT-5-01-NT
Order 'beaded tie 5" nylon - BT-5-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP732-ND.
BEADED TIE 6" NYLON - BT-6-01-NT
Order 'beaded tie 6" nylon - BT-6-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP733-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
Order 'beaded tie 10.75" nylon - BT-10-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP735-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
Order 'beaded tie 12.75" nylon - BT-12-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP736-ND.
BEADED TIE 8.75" NYLON - BT-8-01-NT
Order 'beaded tie 8.75" nylon - BT-8-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP734-ND.
STAND OFF NYLON 3/8" - BHL-6-01
Order 'stand off nylon 3/8" - BHL-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-6-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS-10-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-10-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS-14-01
Order 'cbs dual locking nylon 7/8" - DLCBS-14-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-14-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS2-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS2-10-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS2-10-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS2-14-01
Order 'cbs dual locking nylon 7/8" - DLCBS2-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS2-14-01-ND.
CBS DUAL LOCKING NYLON 3/8" - DLCBS2- 6-01
Order 'cbs dual locking nylon 3/8" - DLCBS2- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS2- 6-01-ND.
CBS DUAL LOCKING NYLON 5/8" - DLCBS3-10-01
Order 'cbs dual locking nylon 5/8" - DLCBS3-10-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS3-10-01-ND.
CBS DUAL LOCKING NYLON 7/8" - DLCBS3-14-01
Order 'cbs dual locking nylon 7/8" - DLCBS3-14-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS3-14-01-ND.
CBS DUAL LOCKING NYLON 3/8" - DLCBS3- 6-01
Order 'cbs dual locking nylon 3/8" - DLCBS3- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number DLCBS3- 6-01-ND.
Send this link via E-Mail
Help With This Screen