BEADED TIE 6" NYLON - BT-6-01-NT
| Digi-Key Part Number | RP733-ND |
100 1000 5000 10000 25000 50000 |
.14840 .08906 .07175 .06185 .04948 .03711 |
Extended Price
14.84 89.06 358.75 618.50 1237.00 1855.50 |
| Manufacturer Part Number | BT-6-01-NT | |||
| Description | BEADED TIE 6" NYLON | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT-6-01-NT |
| Vendor | Richco Inc. |
| Category | Wire Management |
| Type | Beaded - Bail Lock |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 0.094 in [Max] |
| Overall Length | 6 in [Typ] |
| Color | Natural |
| Width | 0.203 in [Typ] |
| Packaging | Bag |
| A | 6.000 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT 6 01 NT BT601NT RP733 ND RP733ND RP733 |
BEADED TIE 6" NYLON - BT-6-01-NT (RP733-ND)
Related parts:BEADED TIE 4" NYLON - BT-4-01-NT
Order 'beaded tie 4" nylon - BT-4-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP731-ND.
BEADED TIE 5" NYLON - BT-5-01-NT
Order 'beaded tie 5" nylon - BT-5-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP732-ND.
BEADED TIE 8.75" NYLON - BT-8-01-NT
Order 'beaded tie 8.75" nylon - BT-8-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP734-ND.
BEADED TIE 10.75" NYLON - BT-10-01-NT
Order 'beaded tie 10.75" nylon - BT-10-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP735-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
Order 'beaded tie 12.75" nylon - BT-12-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP736-ND.
BEADED TIE 6" NYLON - BT-6-01-NT
Order 'beaded tie 6" nylon - BT-6-01-NT' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RP733-ND.
WIRE TIE BLUE 6"L - BT- 6-10-BL
Order 'wire tie blue 6"l - BT- 6-10-BL' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BT- 6-10-BL-ND.
WIRE TIE RED 6"L - BT- 6-10-RD
Order 'wire tie red 6"l - BT- 6-10-RD' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BT- 6-10-RD-ND.
WIRE TIE YELLOW 6"L - BT- 6-10-YL
Order 'wire tie yellow 6"l - BT- 6-10-YL' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number BT- 6-10-YL-ND.
SELF-MNT W-TIE NAT .375X.156"DIA - WIT-18R1A-6-01
Order 'self-mnt w-tie nat .375x.156"dia - WIT-18R1A-6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WIT-18R1A-6-01-ND.
SELF-MNT W-TIE NAT .375X.178"DIA - WIT-18R2A-6-01
Order 'self-mnt w-tie nat .375x.178"dia - WIT-18R2A-6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WIT-18R2A-6-01-ND.
SELF-MNT W-TIE NAT .375X.187"DIA - WIT-18RA-6-01
Order 'self-mnt w-tie nat .375x.187"dia - WIT-18RA-6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WIT-18RA-6-01-ND.
CBS THREADED FEMALE 3/8" NYLON - CBS-TF- 6-01
Order 'cbs threaded female 3/8" nylon - CBS-TF- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TF- 6-01-ND.
CBS THREAD MALE 3/8" NYLON - CBS-TM- 6-01
Order 'cbs thread male 3/8" nylon - CBS-TM- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TM- 6-01-ND.
CBS THR MALE-MALE 3/8" NYLON - CBS-TMM- 6-01
Order 'cbs thr male-male 3/8" nylon - CBS-TMM- 6-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number CBS-TMM- 6-01-ND.
Send this link via E-Mail
Help With This Screen