Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5M
CONN RCPT AUDIO 5POS MALE PNL MT - D5M - Connectors, Interconnects
| Digi-Key Part Number | SC1028-ND |
1 10 25 100 250 500 1000 |
11.04000 8.28000 7.59000 6.90000 6.21000 5.23998 4.83002 |
Extended Price
11.04 82.80 189.75 690.00 1552.50 2619.99 4830.02 |
| Manufacturer Part Number | D5M | |||
| Description | CONN RCPT AUDIO 5POS MALE PNL MT | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D5M |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D5M D5M SC1028 ND SC1028ND SC1028 |
D5M Specification Sheet
CONN RCPT AUDIO 5POS MALE PNL MT - D5M (SC1028-ND) - Connectors, Interconnects
Related parts Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5MZinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5M
Order 'conn rcpt audio 5pos male pnl mt - D5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1028-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3M
Order 'conn rcpt audio 3pos male pnl mt - D3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1010-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D4M
Order 'conn rcpt audio 4pos male pnl mt - D4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1020-ND.
- Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins QGP362
Order 'conn rcpt cord 3pos male pnl mt - QGP362' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP362-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A5M
Order 'conn plug audio 5pos male - A5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1022-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Female Sockets D5F
Order 'conn rcpt audio 5pos fmale pnlmt - D5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1027-ND.
- Circular Connector Switchcraft Inc. Receptacle, Female Sockets Cable Clamp, Strain Relief QGP363
Order 'conn rcpt cord 3pos fmale pnl mt - QGP363' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP363-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Male Pins - SL105M
Order 'conn rcpt 5pos male flange mt - SL105M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL105M-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Male Pins Mounting Hardware SL175M
Order 'conn rcpt 5pos male rear mt - SL175M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL175M-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Male Pins Mounting Hardware SL175MX
Order 'conn rcpt 5pos male rear mt - SL175MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL175MX-ND.
Zinc Die Cast, Nickel Plated Panel Mount, Bulkhead - Rear Side Nut Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins B5M
Order 'conn audio 5pos male panel mount - B5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1024-ND.
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A7M
Order 'conn plug audio 7pos male - A7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7M-ND.
Zinc Die Cast, Nickel Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
Zinc Die Cast, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Switchcraft Inc. Plug, Male Pins A3MB
Order 'conn plug audio 3pos male black - A3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1004-ND.
Options for Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D5M
Send this link via E-Mail
Help With This Screen
