Keywords:





Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M

CONN AUDIO 5POS MALE PANEL MOUNT - C5M - Connectors, Interconnects

Digi-Key Part Number SC1026-ND
Price Break
25
Unit Price
10.06240
Extended Price
251.56
Manufacturer Part NumberC5M
DescriptionCONN AUDIO 5POS MALE PANEL MOUNT
Quantity Available 4
All prices are in USD

Purchase Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Technical/Catalog InformationC5M
VendorSwitchcraft Inc.
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - InsertXLR
Mounting TypePanel Mount
Fastening TypePush-Pull
Features-
PackagingBulk
Number of Positions 5
TerminationSolder Cup
Shell Material, FinishZinc Die Cast, Nickel Plated
OrientationKeyed
Shell Size, Military-
Ingress Protection-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C5M
C5M
SC1026 ND
SC1026ND
SC1026

C5M Specification Sheet

Image of CONN AUDIO 5POS MALE PANEL MOUNT - C5M

CONN AUDIO 5POS MALE PANEL MOUNT - C5M (SC1026-ND) - Connectors, Interconnects

Related parts Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
 Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Molex Connector Corporation Receptacle, Female Socket Feed Through 71694-1501
 Order 'conn recept 5pos .165 awg18 tin - 71694-1501' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 71694-1501-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640440-5
 Order 'conn recept 5pos 22awg mta100 - 3-640440-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31083-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-103957-4
 Order 'conn recept 5pos .100 polar 15au - 5-103957-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34195-ND.
Panel Mount; Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack MJ-3502
 Order 'conn audio jack 3.5mm mono - MJ-3502' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-341
 Order 'conn jack rf ra panel mount gold - 131-3701-341' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J522-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Male Pins Mounting Hardware SL175M
 Order 'conn rcpt 5pos male rear mt - SL175M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL175M-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Receptacle, Male Pins Mounting Hardware SL183M
 Order 'conn rcpt 3pos male panel mt - SL183M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL183M-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Panasonic Electric Works Receptacle AXR51228P
 Order 'conn .5mm cable recept 22pin smd - AXR51228P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR51228P-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug MQ172X-4SA-CV(50)
 Order 'conn plug 4pos low profile - MQ172X-4SA-CV(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10486-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug LX40-12P
 Order 'conn plug 12pos .5mm solder - LX40-12P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11399-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Hirose Electric Co Ltd Plug - LX40-16P
 Order 'conn plug 16pos .5mm solder - LX40-16P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11400-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Hirose Electric Co Ltd Receptacle Feed Through FX2B-40SA-1.27R
 Order 'conn socket 40pos 1.27mm (4pcs) - FX2B-40SA-1.27R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4344-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Receptacle FX2B-100SA-1.27R
 Order 'conn socket 100pos 1.27mm (4pcs) - FX2B-100SA-1.27R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4348-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Receptacle FX2BA-100SA-1.27R
 Order 'conn socket 100pos 1.27mm (4pcs) - FX2BA-100SA-1.27R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4355-ND.

Options for Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins C5M
Send this link via E-Mail
Help With This Screen

CONN AUDIO 5POS MALE PANEL MOUNT - C5M
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: TESTER PC CABLE STANDALON W/SATA - ACT-PC-SO-ATA Next: IC MCU 2.1MHZ 4.5K OTP 28-DIP - MC68HC705P6ACP
CONN AUDIO 5POS MALE PANEL MOUNT - C5M