CONN AUDIO 5POS FEMALE PANEL MNT - C5F - Connectors, Interconnects
Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Female Sockets C5F
| Digi-Key Part Number | SC1025-ND |
25 |
14.76240 |
Extended Price
369.06 |
| Manufacturer Part Number | C5F | |||
| Description | CONN AUDIO 5POS FEMALE PANEL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C5F |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount |
| Fastening Type | Latch Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C5F C5F SC1025 ND SC1025ND SC1025 |
C5F Specification Sheet
CONN AUDIO 5POS FEMALE PANEL MNT - C5F (SC1025-ND) - Connectors, Interconnects
Related parts Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Female Sockets C5FCONN AUDIO 5POS FEMALE PANEL MNT - C5F
Order 'conn audio 5pos female panel mnt - C5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1025-ND.
CONN AUDIO 5POS FEMALE PANEL MNT - B5F
Order 'conn audio 5pos female panel mnt - B5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1023-ND.
CONN AUDIO 3POS FEMALE PANEL MNT - B3F
Order 'conn audio 3pos female panel mnt - B3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1005-ND.
CONN AUDIO 3POS FEMALE PANEL MNT - C3F
Order 'conn audio 3pos female panel mnt - C3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1007-ND.
CONN AUDIO 4POS FEMALE PANEL MNT - B4F
Order 'conn audio 4pos female panel mnt - B4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1015-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5F
Order 'conn rcpt 5pos female panel #20 - EN3P5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1169-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5FCK
Order 'conn rcpt 5pos female panel #20 - EN3P5FCK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P5FCK-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5FC
Order 'conn rcpt 5pos female panel #20 - EN3P5FC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P5FC-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5FK
Order 'conn rcpt 5pos female panel #20 - EN3P5FK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P5FK-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5FP
Order 'conn rcpt 5pos female panel #20 - EN3P5FP' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EN3P5FP-ND.
CONN RCPT 5POS FEMALE PANEL MT - SL185F
Order 'conn rcpt 5pos female panel mt - SL185F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL185F-ND.
CONN RCPT 5POS FEMALE PANEL #20 - EN3P5FX
Order 'conn rcpt 5pos female panel #20 - EN3P5FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC264-ND.
CONN AUDIO 5POS MALE PANEL MOUNT - B5M
Order 'conn audio 5pos male panel mount - B5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1024-ND.
CONN AUDIO 5POS MALE PANEL MOUNT - C5M
Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
CONN RCPT 5POS FEMALE PANEL MT - SL185M
Order 'conn rcpt 5pos female panel mt - SL185M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL185M-ND.
Options for Zinc Die Cast, Nickel Plated Panel Mount Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Female Sockets C5F
Send this link via E-Mail
Help With This Screen
