CONN AUDIO 4POS FEMALE PANEL MNT - B4F
| Digi-Key Part Number | SC1015-ND |
1 10 25 100 |
38.74000 29.05700 26.64760 24.23800 |
Extended Price
38.74 290.57 666.19 2423.80 |
| Manufacturer Part Number | B4F | |||
| Description | CONN AUDIO 4POS FEMALE PANEL MNT | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B4F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket, XLR |
| Shell Size - Insert | - |
| Series | Q-G® B |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B4F B4F SC1015 ND SC1015ND SC1015 |
B4F Specification Sheet
CONN AUDIO 4POS FEMALE PANEL MNT - B4F (SC1015-ND)
Related parts:CONN AUDIO 4POS FEMALE PANEL MNT - B4F
Order 'conn audio 4pos female panel mnt - B4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1015-ND.
CONN AUDIO 3POS FEMALE PANEL MNT - B3F
Order 'conn audio 3pos female panel mnt - B3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1005-ND.
CONN AUDIO 3POS FEMALE PANEL MNT - C3F
Order 'conn audio 3pos female panel mnt - C3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1007-ND.
CONN AUDIO 5POS FEMALE PANEL MNT - B5F
Order 'conn audio 5pos female panel mnt - B5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1023-ND.
CONN AUDIO 5POS FEMALE PANEL MNT - C5F
Order 'conn audio 5pos female panel mnt - C5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1025-ND.
CONN RCPT 4POS FEMALE PANEL MT - SL184F
Order 'conn rcpt 4pos female panel mt - SL184F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL184F-ND.
CONN RCPT 4POS FEMALE PANEL MNT - MBG4R11
Order 'conn rcpt 4pos female panel mnt - MBG4R11' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1195-ND.
CONN PLUG AUDIO 4POS FEMALE - A4F
Order 'conn plug audio 4pos female - A4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1013-ND.
CONN AUDIO 3POS MALE PANEL MOUNT - B3M
Order 'conn audio 3pos male panel mount - B3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1006-ND.
CONN AUDIO 3POS MALE PANEL MOUNT - C3M
Order 'conn audio 3pos male panel mount - C3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1008-ND.
CONN AUDIO 5POS MALE PANEL MOUNT - B5M
Order 'conn audio 5pos male panel mount - B5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1024-ND.
CONN AUDIO 5POS MALE PANEL MOUNT - C5M
Order 'conn audio 5pos male panel mount - C5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1026-ND.
CONN RCPT 4POS FEMALE FLANGE MT - SL104F
Order 'conn rcpt 4pos female flange mt - SL104F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL104F-ND.
CONN RCPT 4POS FEMALE REAR MT - SL174F
Order 'conn rcpt 4pos female rear mt - SL174F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL174F-ND.
CONN RCPT 2POS FEMALE PANEL MT - SL182F
Order 'conn rcpt 2pos female panel mt - SL182F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL182F-ND.
Send this link via E-Mail
Help With This Screen