Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.667' (203.20mm, 8.00") - RKW-8-8-RD
KWIK STRAP RED 1/2 X 8" - RKW-8-8-RD - Cables, Wires - Management
| Digi-Key Part Number | RKW-8-8-RD-ND |
100 |
.71480 |
Extended Price
71.48 |
| Manufacturer Part Number | RKW-8-8-RD | |||
| Description | KWIK STRAP RED 1/2 X 8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RKW-8-8-RD |
| Vendor | Richco Plastic Co |
| Category | Cables, Wires - Management |
| Color | Red |
| Length | 0.667' (203.20mm, 8.00") |
| Tensile Strength | - |
| Wire/Cable Tie Type | Hook and Loop Tie |
| Material | Polyethylene Hook, Nylon Loop |
| Bundle Diameter | - |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.500" (12.70mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RKW 8 8 RD RKW88RD |
RKW-8-8-RD Specification Sheet
KWIK STRAP RED 1/2 X 8" - RKW-8-8-RD (RKW-8-8-RD-ND) - Cables, Wires - Management
Related parts Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.667' (203.20mm, 8.00") - RKW-8-8-RDRed Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.917' (279.40mm, 11.00") - RKW-8-11-RD
Order 'kwik strap red 1/2 x 11" - RKW-8-11-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-11-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.500' (152.40mm, 6.00") - RKW-8-6-RD
Order 'kwik strap red 1/2 x 6" - RKW-8-6-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-6-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.667' (203.20mm, 8.00") - RKW-8-8-RD
Order 'kwik strap red 1/2 x 8" - RKW-8-8-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-8-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.25' (381.00mm) - RKW-12-15-RD
Order 'kwik strap red 3/4 x 15" - RKW-12-15-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-12-15-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 2.00' (609.60mm) - RKW-12-24-RD
Order 'kwik strap red 3/4 x 24" - RKW-12-24-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-12-24-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 15.00' (4.57m) - RKWR-2-RD
Order 'kwik strap red 1" x 5yards - RKWR-2-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWR-2-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.00' (304.80mm) - RKWD-16-12-RD
Order 'kwik strap red 1 x 12" - RKWD-16-12-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-12-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.25' (381.00mm) - RKWD-16-15-RD
Order 'kwik strap red 1 x 15" - RKWD-16-15-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-15-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 1.67' (508.10mm) - RKWD-16-20-RD
Order 'kwik strap red 1 x 20" - RKWD-16-20-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-20-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 2.00' (609.60mm) - RKWD-16-24-RD
Order 'kwik strap red 1 x 24" - RKWD-16-24-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-24-RD-ND.
Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.750' (228.60mm, 9.00") - RKWD-16-9-RD
Order 'kwik strap red 1 x 9" - RKWD-16-9-RD' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKWD-16-9-RD-ND.
Black Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.917' (279.40mm, 11.00") - RKW-8-11-BL
Order 'kwik strap black 1/2 x 11" - RKW-8-11-BL' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-11-BL-ND.
Black Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.917' (279.40mm, 11.00") - RKW-8-11-BK
Order 'kwik strap black 1/2 x 11" - RKW-8-11-BK' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-11-BK-ND.
Green Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.917' (279.40mm, 11.00") - RKW-8-11-GN
Order 'kwik strap green 1/2 x 11" - RKW-8-11-GN' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-11-GN-ND.
Orange Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.917' (279.40mm, 11.00") - RKW-8-11-OR
Order 'kwik strap orange 1/2 x 11" - RKW-8-11-OR' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RKW-8-11-OR-ND.
Options for Red Polyethylene Hook, Nylon Loop Tie Cables, Wire - Management Richco Plastic Co 0.667' (203.20mm, 8.00") - RKW-8-8-RD
Send this link via E-Mail
Help With This Screen
