CONN RCPT AUDIO 3POS MALE PNL MT - D3M - Connectors, Interconnects
Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3M
| Digi-Key Part Number | SC1010-ND |
1 10 25 100 250 500 1000 |
5.32000 3.99000 3.66000 3.33000 2.99000 2.53000 2.33000 |
Extended Price
5.32 39.90 91.50 333.00 747.50 1265.00 2330.00 |
| Manufacturer Part Number | D3M | |||
| Description | CONN RCPT AUDIO 3POS MALE PNL MT | |||
| Quantity Available | 1221 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3M |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | XLR |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Push-Pull |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Zinc Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D3M D3M SC1010 ND SC1010ND SC1010 |
D3M Specification Sheet
CONN RCPT AUDIO 3POS MALE PNL MT - D3M (SC1010-ND) - Connectors, Interconnects
Related parts Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3MCONN RCPT AUDIO 3POS MALE PNL MT - D3M
Order 'conn rcpt audio 3pos male pnl mt - D3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1010-ND.
CONN RCPT AUDIO 4POS MALE PNL MT - D4M
Order 'conn rcpt audio 4pos male pnl mt - D4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1020-ND.
CONN RCPT AUDIO 5POS MALE PNL MT - D5M
Order 'conn rcpt audio 5pos male pnl mt - D5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1028-ND.
CONN RCPT CORD 3POS MALE PNL MT - QGP362
Order 'conn rcpt cord 3pos male pnl mt - QGP362' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP362-ND.
CONN RCPT CORD 3POS FMALE PNL MT - QGP363
Order 'conn rcpt cord 3pos fmale pnl mt - QGP363' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP363-ND.
CONN PLUG AUDIO 3POS MALE - A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
CONN PLUG AUDIO 3POS MALE BLACK - A3MB
Order 'conn plug audio 3pos male black - A3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1004-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
Order 'conn rcpt audio 3pos fmale pnlmt - D3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1009-ND.
CONN RCPT 3POS MALE FLANGE MT - SL103M
Order 'conn rcpt 3pos male flange mt - SL103M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL103M-ND.
CONN RCPT 3POS MALE REAR MT - SL173M
Order 'conn rcpt 3pos male rear mt - SL173M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL173M-ND.
CONN RCPT 3POS MALE PANEL MT - SL183M
Order 'conn rcpt 3pos male panel mt - SL183M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL183M-ND.
CONN RCPT 3POS MALE PANEL MT - Y3MPC
Order 'conn rcpt 3pos male panel mt - Y3MPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number Y3MPC-ND.
CONN RCPT 3POS MALE REAR MT - SL173MX
Order 'conn rcpt 3pos male rear mt - SL173MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL173MX-ND.
CONN AUDIO 3POS MALE PANEL MOUNT - B3M
Order 'conn audio 3pos male panel mount - B3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1006-ND.
CONN AUDIO 3POS MALE PANEL MOUNT - C3M
Order 'conn audio 3pos male panel mount - C3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1008-ND.
Options for Zinc Die Cast, Nickel Plated Panel Mount, Flange Circular Connectors, Interconnect Switchcraft Inc. Receptacle, Male Pins D3M
Send this link via E-Mail
Help With This Screen
