CABLE TIE STD GREEN 17.5" - PLT5S-M5
| Digi-Key Part Number | PLT5S-M5-ND |
1000 |
.34051 |
Extended Price
340.51 |
| Manufacturer Part Number | PLT5S-M5 | |||
| Description | CABLE TIE STD GREEN 17.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT5S-M5 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
PLT5S M5 PLT5SM5 |
CABLE TIE STD GREEN 17.5" - PLT5S-M5 (PLT5S-M5-ND)
Related parts:CABLE TIE STD GREEN 17.5" - PLT5S-M5
Order 'cable tie std green 17.5" - PLT5S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5S-M5-ND.
CABLE TIE STD GREEN 7.4" - PLT2S-M5
Order 'cable tie std green 7.4" - PLT2S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2S-M5-ND.
CABLE TIE STD GREEN 11.5" - PLT3S-M5
Order 'cable tie std green 11.5" - PLT3S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT3S-M5-ND.
CABLE TIE STD GREEN 14.5" - PLT4S-M5
Order 'cable tie std green 14.5" - PLT4S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4S-M5-ND.
CABLE TIE STD 50LB GRN 8" - BT2S-M5
Order 'cable tie std 50lb grn 8" - BT2S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M5-ND.
CABLE TIE STD 50LB GRN 15.1" - BT4S-M5
Order 'cable tie std 50lb grn 15.1" - BT4S-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT4S-M5-ND.
CABLE TIE STD GREEN 7.4" - PLT2S-C5
Order 'cable tie std green 7.4" - PLT2S-C5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2S-C5-ND.
CABLE TIE STD GREEN 14.5" - PLT4S-C5
Order 'cable tie std green 14.5" - PLT4S-C5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4S-C5-ND.
CABLE TIE STD HS BLACK 17.5" - PLT5S-M30
Order 'cable tie std hs black 17.5" - PLT5S-M30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5S-M30-ND.
CABLE TIE STD 50LB BRN 15.1" - BT4S-M1
Order 'cable tie std 50lb brn 15.1" - BT4S-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M1-ND.
CABLE TIE INTERMED GREEN 5.6" - PLT1.5I-M5
Order 'cable tie intermed green 5.6" - PLT1.5I-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1.5I-M5-ND.
CABLE TIE MINI GREEN 3.9" - PLT1M-M5
Order 'cable tie mini green 3.9" - PLT1M-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M5-ND.
CABLE TIE MINI GREEN 8.0" - PLT2M-M5
Order 'cable tie mini green 8.0" - PLT2M-M5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2M-M5-ND.
CABLE TIE STD POLY GREEN 7.4" - PLT2S-M109
Order 'cable tie std poly green 7.4" - PLT2S-M109' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2S-M109-ND.
CABLE TIE STD YELLOW 7.4" - PLT2S-M4Y
Order 'cable tie std yellow 7.4" - PLT2S-M4Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M4Y-ND.
Send this link via E-Mail
Help With This Screen