CABLE TIE HEAVY WR BLK 17.7" - PLT5H-L0
| Digi-Key Part Number | PLT5H-L0-ND |
50 |
1.58440 |
Extended Price
79.22 |
| Manufacturer Part Number | PLT5H-L0 | |||
| Description | CABLE TIE HEAVY WR BLK 17.7" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT5H-L0 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
PLT5H L0 PLT5HL0 |
CABLE TIE HEAVY WR BLK 17.7" - PLT5H-L0 (PLT5H-L0-ND)
Related parts:CABLE TIE HEAVY WR BLK 17.7" - PLT5H-L0
Order 'cable tie heavy wr blk 17.7" - PLT5H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5H-L0-ND.
CABLE TIE HEAVY WR BLK 8.1" - PLT2H-L0
Order 'cable tie heavy wr blk 8.1" - PLT2H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2H-L0-ND.
CABLE TIE HEAVY WR BLK 17.7" - PLT5H-C0
Order 'cable tie heavy wr blk 17.7" - PLT5H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5H-C0-ND.
CABLE TIE HEAVY WR BLK 43.3" - PLT13H-C0
Order 'cable tie heavy wr blk 43.3" - PLT13H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT13H-C0-ND.
CABLE TIE HEAVY WR BLK 8.1" - PLT2H-TL0
Order 'cable tie heavy wr blk 8.1" - PLT2H-TL0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2H-TL0-ND.
CABLE TIE HEAVY WR BLK 11.4" - PLT3H-TL0
Order 'cable tie heavy wr blk 11.4" - PLT3H-TL0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT3H-TL0-ND.
CABLE TIE HEAVY WR BLK 14.5" - PLT4H-C0
Order 'cable tie heavy wr blk 14.5" - PLT4H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-C0-ND.
CABLE TIE HEAVY STANDRD BLK 8.0" - CBR2HS-D0
Order 'cable tie heavy standrd blk 8.0" - CBR2HS-D0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9911-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-L0
Order 'clamp tie 120lb wr blk 15.5" - BC4LH-S25-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-L0-ND.
CABLE TIE 120LB WR BLK 8.7" - BT2LH-L0
Order 'cable tie 120lb wr blk 8.7" - BT2LH-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2LH-L0-ND.
CABLE TIE HEAVY WR BLACK 10.0" - PLT2.5H-L0
Order 'cable tie heavy wr black 10.0" - PLT2.5H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2.5H-L0-ND.
CABLE TIE HEAVY WR POL BLK 8.1" - PLT2H-TL100
Order 'cable tie heavy wr pol blk 8.1" - PLT2H-TL100' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2H-TL100-ND.
CABLE TIE HEAVY WR BLACK 11.4" - PLT3H-L0
Order 'cable tie heavy wr black 11.4" - PLT3H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT3H-L0-ND.
CABLE TIE HEAVY HS BLK 17.7" - PLT5H-C30
Order 'cable tie heavy hs blk 17.7" - PLT5H-C30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5H-C30-ND.
CABLE TIE HVY WR BLK 20.9" - PLT6H-L0
Order 'cable tie hvy wr blk 20.9" - PLT6H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT6H-L0-ND.
Send this link via E-Mail
Help With This Screen