CABLE TIE HEAVY ORANGE 14.5" - PLT4H-TL3 - Wire Management
| Digi-Key Part Number | PLT4H-TL3-ND |
250 |
.50456 |
Extended Price
126.14 |
| Manufacturer Part Number | PLT4H-TL3 | |||
| Description | CABLE TIE HEAVY ORANGE 14.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT4H-TL3 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
PLT4H TL3 PLT4HTL3 |
CABLE TIE HEAVY ORANGE 14.5" - PLT4H-TL3 (PLT4H-TL3-ND) - Wire Management
Related parts Wire Management:CABLE TIE HEAVY ORANGE 14.5" - PLT4H-TL3
Order 'cable tie heavy orange 14.5" - PLT4H-TL3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL3-ND.
CABLE TIE HEAVY ORANGE 43.3" - PLT13H-C3
Order 'cable tie heavy orange 43.3" - PLT13H-C3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT13H-C3-ND.
CABLE TIE HEAVY ORANGE 43.3" - PLT13H-Q3
Order 'cable tie heavy orange 43.3" - PLT13H-Q3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT13H-Q3-ND.
CABLE TIE HEAVY WR BLK 14.5" - PLT4H-C0
Order 'cable tie heavy wr blk 14.5" - PLT4H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-C0-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-L76
Order 'cable tie heavy tefzel blu 14.5" - PLT4H-L76' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-L76-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL00
Order 'cable tie heavy wr black 14.5" - PLT4H-TL00' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL00-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
Order 'cable tie heavy wr black 14.5" - PLT4H-TL0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL0-ND.
CABLE TIE HEAVY POLY GREEN 14.5" - PLT4H-TL109
Order 'cable tie heavy poly green 14.5" - PLT4H-TL109' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL109-ND.
CABLE TIE HEAVY NYL BLK 14.5" - PLT4H-TL120
Order 'cable tie heavy nyl blk 14.5" - PLT4H-TL120' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL120-ND.
CABLE TIE HEAVY HS BLK 14.5" - PLT4H-TL30
Order 'cable tie heavy hs blk 14.5" - PLT4H-TL30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL30-ND.
CABLE TIE HEAVY FR NAT 14.5" - PLT4H-TL69
Order 'cable tie heavy fr nat 14.5" - PLT4H-TL69' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL69-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-TL76
Order 'cable tie heavy tefzel blu 14.5" - PLT4H-TL76' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT4H-TL76-ND.
CABLE TIE HEAVY STANDRD NAT 8.0" - CBR2HS-D
Order 'cable tie heavy standrd nat 8.0" - CBR2HS-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9910-ND.
CABLE TIE HEAVY STANDRD BLK 8.0" - CBR2HS-D0
Order 'cable tie heavy standrd blk 8.0" - CBR2HS-D0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9911-ND.
CABLE TIE HEAVY 5"W X 250'ROLL - MBS-TLR
Order 'cable tie heavy 5"w x 250'roll - MBS-TLR' online from Digi-Key. Manufactured by Panduit. Digi-Key part number MBS-TLR-ND.
Send this link via E-Mail
Help With This Screen