Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43515TS-SMT
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515TS-SMT - Connectors, Interconnects
| Digi-Key Part Number | CP-43515TSSJTR-ND |
1000 5000 10000 25000 50000 |
.35250 .31255 .29963 .28788 .28200 |
Extended Price
352.50 1562.75 2996.30 7197.00 14100.00 |
| Manufacturer Part Number | SJ-43515TS-SMT | |||
| Description | CONN AUDIO JACK 3.5MM 4COND SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-43515TS-SMT |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) - Headphone |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 5 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Single Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 43515TS SMT SJ43515TSSMT CP 43515TSSJTR ND CP43515TSSJTRND CP-43515TSSJTR |
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515TS-SMT (CP-43515TSSJTR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43515TS-SMTSurface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43515TS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515TSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43515TS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TSSJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43515TS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515TSSJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43514-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43514SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43514-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43515RS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515RSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43515RS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515RSSJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43516-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43516SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43516-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43516SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43514-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43514SJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43515RS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515RSSJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-43516-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43516SJDKR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-3523-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-3523SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-3523-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ-3524-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3524-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-3524SJCT-ND.
Options for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ-43515TS-SMT
Send this link via E-Mail
Help With This Screen
