CABLE TIE HEAVY WR BLK 8.1" - PLT2H-L0 - Cable, Wire - Management
| Digi-Key Part Number | PLT2H-L0-ND |
50 |
.62720 |
Extended Price
31.36 |
| Manufacturer Part Number | PLT2H-L0 | |||
| Description | CABLE TIE HEAVY WR BLK 8.1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT2H-L0 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 8.1" (206mm) |
| Tensile Strength | 120 lbs. (54.4 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 2.00" (50.80mm) |
| Mounting Type | - |
| Quantity | 50 |
| Width | 0.300" (7.62mm) |
| Features | Weather Resistant |
| Other Names |
PLT2H L0 PLT2HL0 |
PLT2H-L0 Specification Sheet
CABLE TIE HEAVY WR BLK 8.1" - PLT2H-L0 (PLT2H-L0-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE HEAVY WR BLK 8.1" - PLT2H-L0
Order 'cable tie heavy wr blk 8.1" - PLT2H-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-L0-ND.
CABLE TIE HEAVY WR BLK 8.1" - PLT2H-TL0
Order 'cable tie heavy wr blk 8.1" - PLT2H-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-TL0-ND.
CABLE TIE HEAVY HS BLK 8.1" - PLT2H-TL30
Order 'cable tie heavy hs blk 8.1" - PLT2H-TL30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-TL30-ND.
CABLE TIE HEAVY WR BLK 17.7" - PLT5H-L0
Order 'cable tie heavy wr blk 17.7" - PLT5H-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT5H-L0-ND.
CABLE TIE 120LB WR BLK 8.7" - BT2LH-L0
Order 'cable tie 120lb wr blk 8.7" - BT2LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2LH-L0-ND.
CABLE TIE HEAVY WR BLK 43.3" - PLT13H-C0
Order 'cable tie heavy wr blk 43.3" - PLT13H-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT13H-C0-ND.
CABLE TIE HEAVY WR BLACK 10.0" - PLT2.5H-L0
Order 'cable tie heavy wr black 10.0" - PLT2.5H-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2.5H-L0-ND.
CABLE TIE HEAVY PLY GRN 8.1" - PLT2H-TL109
Order 'cable tie heavy ply grn 8.1" - PLT2H-TL109' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-TL109-ND.
CABLE TIE HEAVY WR BLACK 11.4" - PLT3H-L0
Order 'cable tie heavy wr black 11.4" - PLT3H-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3H-L0-ND.
CABLE TIE HEAVY WR BLK 11.4" - PLT3H-TL0
Order 'cable tie heavy wr blk 11.4" - PLT3H-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3H-TL0-ND.
CABLE TIE HEAVY WR BLK 14.5" - PLT4H-C0
Order 'cable tie heavy wr blk 14.5" - PLT4H-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-C0-ND.
CABLE TIE HEAVY WR BLK 17.7" - PLT5H-C0
Order 'cable tie heavy wr blk 17.7" - PLT5H-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT5H-C0-ND.
CABLE TIE HVY WR BLK 20.9" - PLT6H-L0
Order 'cable tie hvy wr blk 20.9" - PLT6H-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT6H-L0-ND.
CABLE TIE HEAVY WR POL BLK 8.1" - PLT2H-TL100
Order 'cable tie heavy wr pol blk 8.1" - PLT2H-TL100' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-TL100-ND.
CABLE TIE HEAVY HS WR BLK 8.1" - PLT2H-TL300
Order 'cable tie heavy hs wr blk 8.1" - PLT2H-TL300' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2H-TL300-ND.
Send this link via E-Mail
Help With This Screen