CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514 - Connectors
| Digi-Key Part Number | CP-43514-ND |
1 10 100 500 1000 2500 |
.90000 .78000 .60000 .49800 .45000 .39900 |
Extended Price
0.90 7.80 60.00 249.00 450.00 997.50 |
| Manufacturer Part Number | SJ-43514 | |||
| Description | CONN 3.5MM AUDIO JACK 4 COND PCB | |||
| Quantity Available | 7663 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-43514 |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 4 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 43514 SJ43514 CP 43514 ND CP43514ND CP-43514 |
SJ-43514 Specification Sheet
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514 (CP-43514-ND) - Connectors
Related parts Connectors :CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
Order 'conn 3.5mm audio jack 4 cond pcb - SJ-43514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN 3.5MM AUDIO JACK W/TIP SHNT - SJ-43515TS
Order 'conn 3.5mm audio jack w/tip shnt - SJ-43515TS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TS-ND.
CONN 3.5MM AUDIO JACK SMT - SJ-3513SMT
Order 'conn 3.5mm audio jack smt - SJ-3513SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number SJ-3513SMT-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515RS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515TS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42516
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42516' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2523SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2523-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2523-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2524SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2524-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2524-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42514-SMT-1
Order 'conn audio jack 2.5mm 4cond smt - SJ-42514-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514SJ-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42514-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514SJTR-ND.
Send this link via E-Mail
Help With This Screen