CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM - Connectors, Interconnects
| Digi-Key Part Number | CP-43502PM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SJ-43502PM | |||
| Description | CONN JACK AUDIO 3.5MM 4COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-43502PM |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (0.141", 1/8", Mini Plug) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 4 Contacts |
| Mounting Type | Panel Mount |
| Features | - |
| Color | Black |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 43502PM SJ43502PM CP 43502PM ND CP43502PMND CP-43502PM |
SJ-43502PM Specification Sheet
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM (CP-43502PM-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24691-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
CONN MMCX JACK END LAUNCH.115"SM - 135-3711-801
Order 'conn mmcx jack end launch.115"sm - 135-3711-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J603-ND.
Send this link via E-Mail
Help With This Screen
