CABLE TIE MINI HALAR 3.9" - PLT1M-M702 - Cable, Wire - Management
| Digi-Key Part Number | PLT1M-M702-ND |
1000 |
.42341 |
Extended Price
423.41 |
| Manufacturer Part Number | PLT1M-M702 | |||
| Description | CABLE TIE MINI HALAR 3.9" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1M-M702 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Maroon |
| Length | 3.9" (99.1mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Halar |
| Bundle Diameter | 0.87" (22.10mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.098" (2.50mm) |
| Features | - |
| Other Names |
PLT1M M702 PLT1MM702 |
PLT1M-M702 Specification Sheet
CABLE TIE MINI HALAR 3.9" - PLT1M-M702 (PLT1M-M702-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE MINI HALAR 3.9" - PLT1M-M702
Order 'cable tie mini halar 3.9" - PLT1M-M702' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M702-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C
Order 'cable tie mini 18lb 3.9" - PLT1M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1020-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-M
Order 'cable tie mini 18lb 3.9" - PLT1M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1021-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
Order 'cable tie mini 18lb 3.9" - PLT1M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-M0
Order 'cable tie mini 18lb 3.9" - PLT1M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1041-ND.
CABLE TIE MINI WHITE 3.9" - PLT1M-C10
Order 'cable tie mini white 3.9" - PLT1M-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C10-ND.
CABLE TIE MINI BROWN 3.9" - PLT1M-C1
Order 'cable tie mini brown 3.9" - PLT1M-C1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C1-ND.
CABLE TIE MINI RED 3.9" - PLT1M-C2
Order 'cable tie mini red 3.9" - PLT1M-C2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C2-ND.
CABLE TIE MINI ORANGE 3.9" - PLT1M-C3
Order 'cable tie mini orange 3.9" - PLT1M-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C3-ND.
CABLE TIE MINI YELLOW 3.9" - PLT1M-C4
Order 'cable tie mini yellow 3.9" - PLT1M-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C4-ND.
CABLE TIE MINI GREEN 3.9" - PLT1M-C5
Order 'cable tie mini green 3.9" - PLT1M-C5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C5-ND.
CABLE TIE MINI BLUE 3.9" - PLT1M-C6
Order 'cable tie mini blue 3.9" - PLT1M-C6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C6-ND.
CABLE TIE MINI PURPLE 3.9" - PLT1M-C7
Order 'cable tie mini purple 3.9" - PLT1M-C7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C7-ND.
CABLE TIE MINI GRAY 3.9" - PLT1M-C8
Order 'cable tie mini gray 3.9" - PLT1M-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C8-ND.
CABLE TIE MINI WHT 3.9" - PLT1M-M10
Order 'cable tie mini wht 3.9" - PLT1M-M10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M10-ND.
Send this link via E-Mail
Help With This Screen