CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42536-SMT - Connectors
| Digi-Key Part Number | CP-42536SJTR-ND |
10000 |
.66400 |
Extended Price
6640.00 |
| Manufacturer Part Number | SJ-42536-SMT | |||
| Description | CONN AUDIO JACK 2.5MM 4COND SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SJ-42536-SMT |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm (Sub Mini, Miniature) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 6 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | Internal Switch, Support |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SJ 42536 SMT SJ42536SMT CP 42536SJTR ND CP42536SJTRND CP-42536SJTR |
SJ-42536-SMT Specification Sheet
CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42536-SMT (CP-42536SJTR-ND) - Connectors
Related parts Connectors :CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42536-SMT
Order 'conn audio jack 2.5mm 4cond smd - SJ-42536-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42536SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42526-SMT
Order 'conn audio jack 2.5mm 4cond smd - SJ-42526-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-42526SJCT-ND.
CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42526-SMT
Order 'conn audio jack 2.5mm 4cond smd - SJ-42526-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42526SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2523SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2524SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJTR-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43514-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43514SJCT-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43514-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514SJTR-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515RS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515RSSJCT-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515RS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515RSSJTR-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515TS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43515TSSJCT-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43515TS-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TSSJTR-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43516-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-43516SJCT-ND.
CONN AUDIO JACK 3.5MM 4COND SMD - SJ-43516-SMT
Order 'conn audio jack 3.5mm 4cond smd - SJ-43516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43516SJTR-ND.
Send this link via E-Mail
Help With This Screen