CABLE TIE MINI FLOR ORN 3.9" - PLT1M-M53 - Cable, Wire - Management
| Digi-Key Part Number | PLT1M-M53-ND |
1000 |
.04185 |
Extended Price
41.85 |
| Manufacturer Part Number | PLT1M-M53 | |||
| Description | CABLE TIE MINI FLOR ORN 3.9" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1M-M53 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Orange, Fluorescent |
| Length | 3.9" (99.1mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 0.87" (22.10mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.098" (2.50mm) |
| Features | - |
| Other Names |
PLT1M M53 PLT1MM53 |
PLT1M-M53 Specification Sheet
CABLE TIE MINI FLOR ORN 3.9" - PLT1M-M53 (PLT1M-M53-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE MINI FLOR ORN 3.9" - PLT1M-M53
Order 'cable tie mini flor orn 3.9" - PLT1M-M53' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M53-ND.
CABLE TIE MINI FLOR YEL 3.9" - PLT1M-M54
Order 'cable tie mini flor yel 3.9" - PLT1M-M54' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M54-ND.
CABLE TIE MINI FLOR GRN 3.9" - PLT1M-M55
Order 'cable tie mini flor grn 3.9" - PLT1M-M55' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M55-ND.
CABLE TIE MINI FLOR PNK 3.9" - PLT1M-M59
Order 'cable tie mini flor pnk 3.9" - PLT1M-M59' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M59-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-C00
Order 'cable tie mini wr blk 3.9" - PLT1M-C00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C00-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-C14
Order 'cable tie mini tel gray 3.9" - PLT1M-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C14-ND.
CABLE TIE MINI HS BLACK 3.9" - PLT1M-C30
Order 'cable tie mini hs black 3.9" - PLT1M-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C30-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-M00
Order 'cable tie mini wr blk 3.9" - PLT1M-M00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M00-ND.
CABLE TIE MINI POLY GRN 3.9" - PLT1M-M109
Order 'cable tie mini poly grn 3.9" - PLT1M-M109' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M109-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
Order 'cable tie mini tel gray 3.9" - PLT1M-M14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order 'cable tie mini hs blk 3.9" - PLT1M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
Order 'cable tie mini fr nat 3.9" - PLT1M-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-MP0
Order 'cable tie mini wr blk 3.9" - PLT1M-MP0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-MP0-ND.
CABLE TIE MINI 18LB ORN 7.9" - BT2M-M3
Order 'cable tie mini 18lb orn 7.9" - BT2M-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2M-M3-ND.
CABLE TIE MINI HALAR MRN 4.0" - PLT1M-C702
Order 'cable tie mini halar mrn 4.0" - PLT1M-C702' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C702-ND.
Send this link via E-Mail
Help With This Screen