CABLE TIE MINI YELLOW 3.9" - PLT1M-M4 - Wire Management
| Digi-Key Part Number | PLT1M-M4-ND |
1000 |
.04136 |
Extended Price
41.36 |
| Manufacturer Part Number | PLT1M-M4 | |||
| Description | CABLE TIE MINI YELLOW 3.9" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1M-M4 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
PLT1M M4 PLT1MM4 |
CABLE TIE MINI YELLOW 3.9" - PLT1M-M4 (PLT1M-M4-ND) - Wire Management
Related parts Wire Management:CABLE TIE MINI YELLOW 3.9" - PLT1M-M4
Order 'cable tie mini yellow 3.9" - PLT1M-M4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M4-ND.
CABLE TIE MINI YELLOW 3.9" - PLT1M-C4
Order 'cable tie mini yellow 3.9" - PLT1M-C4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C4-ND.
CABLE TIE MINI 18LB YEL 7.9" - BT2M-M4
Order 'cable tie mini 18lb yel 7.9" - BT2M-M4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2M-M4-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-C00
Order 'cable tie mini wr blk 3.9" - PLT1M-C00' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C00-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-C14
Order 'cable tie mini tel gray 3.9" - PLT1M-C14' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C14-ND.
CABLE TIE MINI HS BLACK 3.9" - PLT1M-C30
Order 'cable tie mini hs black 3.9" - PLT1M-C30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C30-ND.
CABLE TIE MINI HALAR MRN 4.0" - PLT1M-C702
Order 'cable tie mini halar mrn 4.0" - PLT1M-C702' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C702-ND.
CABLE TIE MINI TEFZEL BLUE 4.0" - PLT1M-C76
Order 'cable tie mini tefzel blue 4.0" - PLT1M-C76' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-C76-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-M00
Order 'cable tie mini wr blk 3.9" - PLT1M-M00' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M00-ND.
CABLE TIE MINI POLY GRN 3.9" - PLT1M-M109
Order 'cable tie mini poly grn 3.9" - PLT1M-M109' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M109-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
Order 'cable tie mini tel gray 3.9" - PLT1M-M14' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order 'cable tie mini hs blk 3.9" - PLT1M-M30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FLOR ORN 3.9" - PLT1M-M53
Order 'cable tie mini flor orn 3.9" - PLT1M-M53' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M53-ND.
CABLE TIE MINI FLOR YEL 3.9" - PLT1M-M54
Order 'cable tie mini flor yel 3.9" - PLT1M-M54' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M54-ND.
CABLE TIE MINI FLOR GRN 3.9" - PLT1M-M55
Order 'cable tie mini flor grn 3.9" - PLT1M-M55' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M55-ND.
Send this link via E-Mail
Help With This Screen