*PAN-TY* CABLE TIE - PLT1M-C702Y - Cable, Wire - Management
| Digi-Key Part Number | PLT1M-C702Y-ND |
100 |
.55570 |
Extended Price
55.57 |
| Manufacturer Part Number | PLT1M-C702Y | |||
| Description | *PAN-TY* CABLE TIE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1M-C702Y |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Maroon |
| Length | 4.00" (101.6mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Halar |
| Bundle Diameter | 0.87" (22.10mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.100" (2.54mm) |
| Features | - |
| Other Names |
PLT1M C702Y PLT1MC702Y |
PLT1M-C702Y Specification Sheet
*PAN-TY* CABLE TIE - PLT1M-C702Y (PLT1M-C702Y-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :*PAN-TY* CABLE TIE - PLT1M-C702Y
Order '*pan-ty* cable tie - PLT1M-C702Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C702Y-ND.
*PAN-TY* CABLE TIE - PLT1M-L0
Order '*pan-ty* cable tie - PLT1M-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L0-ND.
*PAN-TY* CABLE TIE - PLT1M-L1
Order '*pan-ty* cable tie - PLT1M-L1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L1-ND.
*PAN-TY* CABLE TIE - PLT1M-L2
Order '*pan-ty* cable tie - PLT1M-L2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L2-ND.
*PAN-TY* CABLE TIE - PLT1M-L3
Order '*pan-ty* cable tie - PLT1M-L3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L3-ND.
*PAN-TY* CABLE TIE - PLT1M-L4Y
Order '*pan-ty* cable tie - PLT1M-L4Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L4Y-ND.
*PAN-TY* CABLE TIE - PLT1M-L5
Order '*pan-ty* cable tie - PLT1M-L5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L5-ND.
*PAN-TY* CABLE TIE - PLT1M-L6
Order '*pan-ty* cable tie - PLT1M-L6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L6-ND.
*PAN-TY* CABLE TIE - PLT1M-L8
Order '*pan-ty* cable tie - PLT1M-L8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-L8-ND.
*PAN-TY* CABLE TIE - PLT2S-C702Y
Order '*pan-ty* cable tie - PLT2S-C702Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C702Y-ND.
*PAN-TY* CABLE TIE - PLT3S-C702Y
Order '*pan-ty* cable tie - PLT3S-C702Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-C702Y-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR00
Order '*pan-ty* cable ties on a reel - PLT1M-XMR00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR00-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR0
Order '*pan-ty* cable ties on a reel - PLT1M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR0-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR30
Order '*pan-ty* cable ties on a reel - PLT1M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR30-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR0
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR0-ND.
Send this link via E-Mail
Help With This Screen