CABLE TIE MINI HS BLACK 3.9" - PLT1M-C30 - Cable, Wire - Management
| Digi-Key Part Number | PLT1M-C30-ND |
100 |
.15670 |
Extended Price
15.67 |
| Manufacturer Part Number | PLT1M-C30 | |||
| Description | CABLE TIE MINI HS BLACK 3.9" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1M-C30 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 3.9" (99.1mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 0.87" (22.10mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.100" (2.54mm) |
| Features | Heat Stabilized |
| Other Names |
PLT1M C30 PLT1MC30 |
PLT1M-C30 Specification Sheet
CABLE TIE MINI HS BLACK 3.9" - PLT1M-C30 (PLT1M-C30-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE MINI HS BLACK 3.9" - PLT1M-C30
Order 'cable tie mini hs black 3.9" - PLT1M-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C30-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order 'cable tie mini hs blk 3.9" - PLT1M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-C00
Order 'cable tie mini wr blk 3.9" - PLT1M-C00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C00-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-C14
Order 'cable tie mini tel gray 3.9" - PLT1M-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C14-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-M00
Order 'cable tie mini wr blk 3.9" - PLT1M-M00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M00-ND.
CABLE TIE MINI POLY GRN 3.9" - PLT1M-M109
Order 'cable tie mini poly grn 3.9" - PLT1M-M109' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M109-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
Order 'cable tie mini tel gray 3.9" - PLT1M-M14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI FLOR ORN 3.9" - PLT1M-M53
Order 'cable tie mini flor orn 3.9" - PLT1M-M53' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M53-ND.
CABLE TIE MINI FLOR YEL 3.9" - PLT1M-M54
Order 'cable tie mini flor yel 3.9" - PLT1M-M54' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M54-ND.
CABLE TIE MINI FLOR GRN 3.9" - PLT1M-M55
Order 'cable tie mini flor grn 3.9" - PLT1M-M55' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M55-ND.
CABLE TIE MINI FLOR PNK 3.9" - PLT1M-M59
Order 'cable tie mini flor pnk 3.9" - PLT1M-M59' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M59-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
Order 'cable tie mini fr nat 3.9" - PLT1M-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI WR BLK 3.9" - PLT1M-MP0
Order 'cable tie mini wr blk 3.9" - PLT1M-MP0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-MP0-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
Order 'cable tie mini hs black 8.0" - PLT2M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE STD HS BLACK 7.4" - PLT2S-C30
Order 'cable tie std hs black 7.4" - PLT2S-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C30-ND.
Send this link via E-Mail
Help With This Screen