*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR - Cable, Wire - Management
| Digi-Key Part Number | PLT1.5M-XMR-ND |
10000 |
.04834 |
Extended Price
483.40 |
| Manufacturer Part Number | PLT1.5M-XMR | |||
| Description | *PAN-TY* CABLE TIES ON A REEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1.5M-XMR |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 5.6" (142.2mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.31" (33.27mm) |
| Mounting Type | - |
| Quantity | 10000 |
| Width | 0.100" (2.54mm) |
| Features | - |
| Other Names |
PLT1 5M XMR PLT15MXMR |
PLT1.5M-XMR Specification Sheet
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR (PLT1.5M-XMR-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR0
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR0-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR30
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR30-ND.
BARB TY CABLE TIES ON A REEL - BT1.5M-XMR
Order 'barb ty cable ties on a reel - BT1.5M-XMR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-XMR-ND.
BARB TY CABLE TIES ON A REEL - BT1M-XMR
Order 'barb ty cable ties on a reel - BT1M-XMR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-XMR-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR00
Order '*pan-ty* cable ties on a reel - PLT1M-XMR00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR00-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR0
Order '*pan-ty* cable ties on a reel - PLT1M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR0-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR30
Order '*pan-ty* cable ties on a reel - PLT1M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR30-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT2S-VMR30
Order '*pan-ty* cable ties on a reel - PLT2S-VMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-VMR30-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT2S-VMR
Order '*pan-ty* cable ties on a reel - PLT2S-VMR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-VMR-ND.
BARB TY CABLE TIES ON A REEL - BT1.5M-XMR0
Order 'barb ty cable ties on a reel - BT1.5M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-XMR0-ND.
BARB TY CABLE TIES ON A REEL - BT1.5M-XMR30
Order 'barb ty cable ties on a reel - BT1.5M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-XMR30-ND.
BARB TY CABLE TIES ON A REEL - BT1M-XMR0
Order 'barb ty cable ties on a reel - BT1M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-XMR0-ND.
BARB TY CABLE TIES ON A REEL - BT1M-XMR30
Order 'barb ty cable ties on a reel - BT1M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-XMR30-ND.
*PAN-TY* CABLE TIE - PLT1M-C702Y
Order '*pan-ty* cable tie - PLT1M-C702Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-C702Y-ND.
Send this link via E-Mail
Help With This Screen