CABLE TIE MINI GRN 5.6" - PLT1.5M-M5 - Cable, Wire - Management
| Digi-Key Part Number | PLT1.5M-M5-ND |
1000 |
.05745 |
Extended Price
57.45 |
| Manufacturer Part Number | PLT1.5M-M5 | |||
| Description | CABLE TIE MINI GRN 5.6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1.5M-M5 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Green |
| Length | 5.6" (142.2mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.25" (31.75mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.098" (2.50mm) |
| Features | - |
| Other Names |
PLT1 5M M5 PLT15MM5 |
PLT1.5M-M5 Specification Sheet
CABLE TIE MINI GRN 5.6" - PLT1.5M-M5 (PLT1.5M-M5-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE MINI GRN 5.6" - PLT1.5M-M5
Order 'cable tie mini grn 5.6" - PLT1.5M-M5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M5-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-C
Order 'cable tie mini 18lb 5.6" - PLT1.5M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1024-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-M
Order 'cable tie mini 18lb 5.6" - PLT1.5M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1025-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-C0
Order 'cable tie mini 18lb 5.6" - PLT1.5M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1044-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-M0
Order 'cable tie mini 18lb 5.6" - PLT1.5M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1045-ND.
CABLE TIE MINI WHT 5.6" - PLT1.5M-M10
Order 'cable tie mini wht 5.6" - PLT1.5M-M10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M10-ND.
CABLE TIE MINI BRN 5.6" - PLT1.5M-M1
Order 'cable tie mini brn 5.6" - PLT1.5M-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M1-ND.
CABLE TIE MINI BLK 5.6" - PLT1.5M-M20
Order 'cable tie mini blk 5.6" - PLT1.5M-M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M20-ND.
CABLE TIE MINI RED 5.6" - PLT1.5M-M2
Order 'cable tie mini red 5.6" - PLT1.5M-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M2-ND.
CABLE TIE MINI ORN 5.6" - PLT1.5M-M3
Order 'cable tie mini orn 5.6" - PLT1.5M-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M3-ND.
CABLE TIE MINI YLW 5.6" - PLT1.5M-M4
Order 'cable tie mini ylw 5.6" - PLT1.5M-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M4-ND.
CABLE TIE MINI BLUE 5.6" - PLT1.5M-M6
Order 'cable tie mini blue 5.6" - PLT1.5M-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M6-ND.
CABLE TIE MINI PURPLE 5.6" - PLT1.5M-M7
Order 'cable tie mini purple 5.6" - PLT1.5M-M7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M7-ND.
CABLE TIE MINI GRAY 5.6" - PLT1.5M-M8
Order 'cable tie mini gray 5.6" - PLT1.5M-M8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M8-ND.
CABLE TIE MINI NAT 5.6" - CBR1.5M-M
Order 'cable tie mini nat 5.6" - CBR1.5M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9906-ND.
Send this link via E-Mail
Help With This Screen