CABLE TIE MINI HS BLK 5.6" - PLT1.5M-M30 - Cable, Wire - Management
| Digi-Key Part Number | PLT1.5M-M30-ND |
1000 |
.05745 |
Extended Price
57.45 |
| Manufacturer Part Number | PLT1.5M-M30 | |||
| Description | CABLE TIE MINI HS BLK 5.6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1.5M-M30 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 5.6" (142.2mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.25" (31.75mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.098" (2.50mm) |
| Features | Heat Stabilized |
| Other Names |
PLT1 5M M30 PLT15MM30 |
PLT1.5M-M30 Specification Sheet
CABLE TIE MINI HS BLK 5.6" - PLT1.5M-M30 (PLT1.5M-M30-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE MINI HS BLK 5.6" - PLT1.5M-M30
Order 'cable tie mini hs blk 5.6" - PLT1.5M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M30-ND.
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30
Order 'cable tie intermed hs blk 5.6" - PLT1.5I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M30-ND.
CABLE TIE MINI WR BLK 5.6" - PLT1.5M-M00
Order 'cable tie mini wr blk 5.6" - PLT1.5M-M00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M00-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order 'cable tie mini hs blk 3.9" - PLT1M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI 18LB BLK 7.9" - BT2M-M30
Order 'cable tie mini 18lb blk 7.9" - BT2M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2M-M30-ND.
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30
Order 'cable tie intermed hs blk 5.6" - PLT1.5I-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C30-ND.
CABLE TIE MINI TEL GRAY 5.6" - PLT1.5M-M14
Order 'cable tie mini tel gray 5.6" - PLT1.5M-M14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M14-ND.
CABLE TIE STD HS BLK 6.3" - PLT1.5S-M30
Order 'cable tie std hs blk 6.3" - PLT1.5S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5S-M30-ND.
CABLE TIE INTERMED HS BLK 8.0" - PLT2I-M30
Order 'cable tie intermed hs blk 8.0" - PLT2I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-M30-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
Order 'cable tie mini hs black 8.0" - PLT2M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE INTERMED HS BLK 11.4" - PLT3I-M30
Order 'cable tie intermed hs blk 11.4" - PLT3I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3I-M30-ND.
CABLE TIE MINI HS BLACK 3.1" - PLT.7M-M30
Order 'cable tie mini hs black 3.1" - PLT.7M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT.7M-M30-ND.
CABLE TIE SUB MINI HS BLK 2.8" - PLT.6SM-M30
Order 'cable tie sub mini hs blk 2.8" - PLT.6SM-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT.6SM-M30-ND.
CABLE TIE MINI HS WR BLK 8.0" - PLT2I-M300
Order 'cable tie mini hs wr blk 8.0" - PLT2I-M300' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-M300-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M30
Order 'cable tie std 50lb blk 8" - BT2S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M30-ND.
Send this link via E-Mail
Help With This Screen