CABLE TIE INTERMED GREEN 5.6" - PLT1.5I-M5 - Cable, Wire - Management
| Digi-Key Part Number | PLT1.5I-M5-ND |
1000 |
.06352 |
Extended Price
63.52 |
| Manufacturer Part Number | PLT1.5I-M5 | |||
| Description | CABLE TIE INTERMED GREEN 5.6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1.5I-M5 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Green |
| Length | 5.6" (142.2mm) |
| Tensile Strength | 40 lbs. (18.1 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.38" (35.05mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.142" (3.61mm) |
| Features | - |
| Other Names |
PLT1 5I M5 PLT15IM5 |
PLT1.5I-M5 Specification Sheet
CABLE TIE INTERMED GREEN 5.6" - PLT1.5I-M5 (PLT1.5I-M5-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE INTERMED GREEN 5.6" - PLT1.5I-M5
Order 'cable tie intermed green 5.6" - PLT1.5I-M5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M5-ND.
CABLE TIE INTERMED 40LB 5.6" - PLT1.5I-C
Order 'cable tie intermed 40lb 5.6" - PLT1.5I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1022-ND.
CABLE TIE INTERMED 40LB 5.6" - PLT1.5I-M
Order 'cable tie intermed 40lb 5.6" - PLT1.5I-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1023-ND.
CABLE TIE INTERMED 40LB 5.6" - PLT1.5I-C0
Order 'cable tie intermed 40lb 5.6" - PLT1.5I-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1042-ND.
CABLE TIE INTERMED 40LB 5.6" - PLT1.5I-M0
Order 'cable tie intermed 40lb 5.6" - PLT1.5I-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1043-ND.
CABLE TIE INTERMED WHT 5.6" - PLT1.5I-C10
Order 'cable tie intermed wht 5.6" - PLT1.5I-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C10-ND.
CABLE TIE INTERMED BROWN 5.6" - PLT1.5I-C1
Order 'cable tie intermed brown 5.6" - PLT1.5I-C1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C1-ND.
CABLE TIE INTERMED BLK 5.6" - PLT1.5I-C20
Order 'cable tie intermed blk 5.6" - PLT1.5I-C20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C20-ND.
CABLE TIE INTERMED RED 5.6" - PLT1.5I-C2
Order 'cable tie intermed red 5.6" - PLT1.5I-C2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C2-ND.
CABLE TIE INTERMED ORN 5.6" - PLT1.5I-C3
Order 'cable tie intermed orn 5.6" - PLT1.5I-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C3-ND.
CABLE TIE INTERMED YEL 5.6" - PLT1.5I-C4
Order 'cable tie intermed yel 5.6" - PLT1.5I-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C4-ND.
CABLE TIE INTERMED GRN 5.6" - PLT1.5I-C5
Order 'cable tie intermed grn 5.6" - PLT1.5I-C5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C5-ND.
CABLE TIE INTERMED BLUE 5.6" - PLT1.5I-C6
Order 'cable tie intermed blue 5.6" - PLT1.5I-C6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C6-ND.
CABLE TIE INTERMED PURPLE 5.6" - PLT1.5I-C7
Order 'cable tie intermed purple 5.6" - PLT1.5I-C7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C7-ND.
CABLE TIE INTERMED GRAY 5.6" - PLT1.5I-C8
Order 'cable tie intermed gray 5.6" - PLT1.5I-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C8-ND.
Send this link via E-Mail
Help With This Screen