Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30 - Cable, Wire - Management

Digi-Key Part Number PLT1.5I-M30-ND
Price Break
1000
Unit Price
.06536
Extended Price
65.36
Manufacturer Part NumberPLT1.5I-M30
DescriptionCABLE TIE INTERMED HS BLK 5.6"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPLT1.5I-M30
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length5.6" (142.2mm)
Tensile Strength40 lbs. (18.1 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter1.38" (35.05mm)
Mounting Type-
Quantity1000
Width0.142" (3.61mm)
FeaturesHeat Stabilized
Other Names PLT1 5I M30
PLT15IM30

PLT1.5I-M30 Specification Sheet

Image of CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30

CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30 (PLT1.5I-M30-ND) - Cable, Wire - Management

Related parts Cable, Wire - Management :
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30
 Order 'cable tie intermed hs blk 5.6" - PLT1.5I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M30-ND.
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30
 Order 'cable tie intermed hs blk 5.6" - PLT1.5I-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C30-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-C00
 Order 'cable tie intermed wr blk 5.6" - PLT1.5I-C00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C00-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M00
 Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M00-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M100
 Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M100' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M100-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M120
 Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M120' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M120-ND.
CABLE TIE INTERMED HS RED 5.6" - PLT1.5I-M32
 Order 'cable tie intermed hs red 5.6" - PLT1.5I-M32' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M32-ND.
CABLE TIE MINI HS BLK 5.6" - PLT1.5M-M30
 Order 'cable tie mini hs blk 5.6" - PLT1.5M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M30-ND.
CABLE TIE INTERMED HS BLK 8.0" - PLT2I-M30
 Order 'cable tie intermed hs blk 8.0" - PLT2I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-M30-ND.
CABLE TIE INTERMED HS BLK 11.4" - PLT3I-M30
 Order 'cable tie intermed hs blk 11.4" - PLT3I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3I-M30-ND.
CABLE TIE INTERMED 40# BLK 11.1" - BT3I-M30
 Order 'cable tie intermed 40# blk 11.1" - BT3I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT3I-M30-ND.
CABLE TIE INTERMED TEL GRY 5.6" - PLT1.5I-C14
 Order 'cable tie intermed tel gry 5.6" - PLT1.5I-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C14-ND.
CABLE TIE INTERMED POL GRN 5.6" - PLT1.5I-M109
 Order 'cable tie intermed pol grn 5.6" - PLT1.5I-M109' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M109-ND.
CABLE TIE INTERM FR NAT 5.6" - PLT1.5I-M69
 Order 'cable tie interm fr nat 5.6" - PLT1.5I-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M69-ND.
CABLE TIE STD HS BLK 6.3" - PLT1.5S-M30
 Order 'cable tie std hs blk 6.3" - PLT1.5S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5S-M30-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30 Next: CABLE TIE INTERMED HS BLK 8.0" - PLT2I-C30