CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30
| Digi-Key Part Number | PLT1.5I-C30-ND |
100 |
.18020 |
Extended Price
18.02 |
| Manufacturer Part Number | PLT1.5I-C30 | |||
| Description | CABLE TIE INTERMED HS BLK 5.6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT1.5I-C30 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 5.6" (142.2mm) |
| Tensile Strength | 40 lbs. (18.1 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.38" (35.05mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.142" (3.61mm) |
| Features | Heat Stabilized |
| Other Names |
PLT1 5I C30 PLT15IC30 |
PLT1.5I-C30 Specification Sheet
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30 (PLT1.5I-C30-ND)
Related parts :CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-C30
Order 'cable tie intermed hs blk 5.6" - PLT1.5I-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C30-ND.
CABLE TIE INTERMED HS BLK 5.6" - PLT1.5I-M30
Order 'cable tie intermed hs blk 5.6" - PLT1.5I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M30-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-C00
Order 'cable tie intermed wr blk 5.6" - PLT1.5I-C00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C00-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M00
Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M00-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M100
Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M100' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M100-ND.
CABLE TIE INTERMED WR BLK 5.6" - PLT1.5I-M120
Order 'cable tie intermed wr blk 5.6" - PLT1.5I-M120' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M120-ND.
CABLE TIE INTERMED HS RED 5.6" - PLT1.5I-M32
Order 'cable tie intermed hs red 5.6" - PLT1.5I-M32' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M32-ND.
CABLE TIE INTERMED HS BLK 8.0" - PLT2I-C30
Order 'cable tie intermed hs blk 8.0" - PLT2I-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-C30-ND.
CABLE TIE INTERMED TEL GRY 5.6" - PLT1.5I-C14
Order 'cable tie intermed tel gry 5.6" - PLT1.5I-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-C14-ND.
CABLE TIE INTERMED POL GRN 5.6" - PLT1.5I-M109
Order 'cable tie intermed pol grn 5.6" - PLT1.5I-M109' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M109-ND.
CABLE TIE INTERM FR NAT 5.6" - PLT1.5I-M69
Order 'cable tie interm fr nat 5.6" - PLT1.5I-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5I-M69-ND.
CABLE TIE MINI HS BLK 5.6" - PLT1.5M-M30
Order 'cable tie mini hs blk 5.6" - PLT1.5M-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-M30-ND.
CABLE TIE INTERMED HS BLK 8.0" - PLT2I-M30
Order 'cable tie intermed hs blk 8.0" - PLT2I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-M30-ND.
CABLE TIE INTERMED HS BLK 11.4" - PLT3I-M30
Order 'cable tie intermed hs blk 11.4" - PLT3I-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3I-M30-ND.
CABLE TIE HEAVY HS BLK 17.7" - PLT5H-C30
Order 'cable tie heavy hs blk 17.7" - PLT5H-C30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT5H-C30-ND.
Send this link via E-Mail
Help With This Screen