CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-L - Cable, Wire - Management
| Digi-Key Part Number | PLT10LH-L-ND |
50 |
2.21640 |
Extended Price
110.82 |
| Manufacturer Part Number | PLT10LH-L | |||
| Description | CABLE TIE LIGHT HEAVY BLK 34.3" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT10LH-L |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 34.3" (871mm) |
| Tensile Strength | 120 lbs. (54.4 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 10.31" (261.87mm) |
| Mounting Type | - |
| Quantity | 50 |
| Width | 0.300" (7.62mm) |
| Features | - |
| Other Names |
PLT10LH L PLT10LHL |
PLT10LH-L Specification Sheet
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-L (PLT10LH-L-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-C
Order 'cable tie light heavy blk 34.3" - PLT10LH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT10LH-C-ND.
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-L
Order 'cable tie light heavy blk 34.3" - PLT10LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT10LH-L-ND.
CABLE TIE LIGHT HEAVY BLK 14.6" - CBR4LH-TL0
Order 'cable tie light heavy blk 14.6" - CBR4LH-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9923-ND.
CABLE TIE LIGHT HEAVY BLK 20.9" - CBR6LH-C0
Order 'cable tie light heavy blk 20.9" - CBR6LH-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9927-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-L0
Order 'cable tie light heavy blk 15.3" - SG350LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9945-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-TL0
Order 'cable tie light heavy blk 15.3" - SG350LH-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9947-ND.
CABLE TIE LIGHT HEAVY NAT 14.6" - CBR4LH-TL
Order 'cable tie light heavy nat 14.6" - CBR4LH-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9922-ND.
CABLE TIE LIGHT HEAVY NAT 20.9" - CBR6LH-C
Order 'cable tie light heavy nat 20.9" - CBR6LH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9926-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-L
Order 'cable tie light heavy nat 15.3" - SG350LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9944-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-TL
Order 'cable tie light heavy nat 15.3" - SG350LH-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9946-ND.
CABLE TIE EXTRA HEAVY BLK 34.2" - PLT10EH-C
Order 'cable tie extra heavy blk 34.2" - PLT10EH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT10EH-C-ND.
CABLE TIE EXTRA HEAVY BLK 40.1" - PLT12EH-C
Order 'cable tie extra heavy blk 40.1" - PLT12EH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT12EH-C-ND.
CABLE TIE LIGHT-HVY WR BLK 21.9" - PLT6LH-L0
Order 'cable tie light-hvy wr blk 21.9" - PLT6LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1364-ND.
CABLE TIE LIGHT-HVY WR BLK 21.9" - PLT6LH-C0
Order 'cable tie light-hvy wr blk 21.9" - PLT6LH-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1365-ND.
CABLE TIE LIGHT-HVY WR BLK 24.7" - PLT7LH-L0
Order 'cable tie light-hvy wr blk 24.7" - PLT7LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1370-ND.
Send this link via E-Mail
Help With This Screen