Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MARKER TIE WR MIN YEL 3.9" - PLM1M-C4 - Cable, Wire - Management

Digi-Key Part Number PLM1M-C4-ND
Price Break
100
Unit Price
.29160
Extended Price
29.16
Manufacturer Part NumberPLM1M-C4
DescriptionMARKER TIE WR MIN YEL 3.9"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPLM1M-C4
VendorPanduit Corp
CategoryCable, Wire - Management
ColorYellow
Length3.9" (99.1mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeMarker Strap/Flag Tie
MaterialNylon
Bundle Diameter0.75" (19.05mm)
Mounting Type-
Quantity100
Width0.098" (2.50mm)
FeaturesWeather Resistant
Other Names PLM1M C4
PLM1MC4

PLM1M-C4 Specification Sheet

Image of MARKER TIE WR MIN YEL 3.9" - PLM1M-C4

MARKER TIE WR MIN YEL 3.9" - PLM1M-C4 (PLM1M-C4-ND) - Cable, Wire - Management

Related parts Cable, Wire - Management :
MARKER TIE WR MIN YEL 3.9" - PLM1M-C4
 Order 'marker tie wr min yel 3.9" - PLM1M-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C4-ND.
MARKER TIE WR MIN YEL 3.9" - PLM1M-M4
 Order 'marker tie wr min yel 3.9" - PLM1M-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M4-ND.
MARKER TIE WR MIN WHT 3.9" - PLM1M-C10
 Order 'marker tie wr min wht 3.9" - PLM1M-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C10-ND.
MARKER TIE WR MIN ORN 3.9" - PLM1M-C3
 Order 'marker tie wr min orn 3.9" - PLM1M-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C3-ND.
MARKER TIE WR MIN WHT 3.9" - PLM1M-M10
 Order 'marker tie wr min wht 3.9" - PLM1M-M10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M10-ND.
MARKER TIE WR MIN BRN 3.9" - PLM1M-M1
 Order 'marker tie wr min brn 3.9" - PLM1M-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M1-ND.
MARKER TIE WR MIN RED 3.9" - PLM1M-M2
 Order 'marker tie wr min red 3.9" - PLM1M-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M2-ND.
MARKER TIE WR MIN ORN 3.9" - PLM1M-M3
 Order 'marker tie wr min orn 3.9" - PLM1M-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M3-ND.
MARKER TIE WR MIN GRN 3.9" - PLM1M-M5
 Order 'marker tie wr min grn 3.9" - PLM1M-M5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M5-ND.
MARKER TIE WR MIN IVORY 3.9" - PLM1M-M69
 Order 'marker tie wr min ivory 3.9" - PLM1M-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M69-ND.
MARKER TIE WR MIN BLUE 3.9" - PLM1M-M6
 Order 'marker tie wr min blue 3.9" - PLM1M-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M6-ND.
MARKER TIE WR MIN PURPLE 3.9" - PLM1M-M7
 Order 'marker tie wr min purple 3.9" - PLM1M-M7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M7-ND.
MARKER TIE WR MIN GRAY 3.9" - PLM1M-M8
 Order 'marker tie wr min gray 3.9" - PLM1M-M8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M8-ND.
MARKER TIE WR MIN NAT 3.9" - PLM1M-M
 Order 'marker tie wr min nat 3.9" - PLM1M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M-ND.
MARKER TIE WR MIN YEL 8" - PLM2M-M4
 Order 'marker tie wr min yel 8" - PLM2M-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM2M-M4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MARKER TIE WR MIN WR BLK 3.9" - PLM1M-M0 Next: MARKER TIE WR MIN YEL 3.9" - PLM1M-M4