MARKER TIE WR MIN WHT 3.9" - PLM1M-C10 - Cable, Wire - Management
| Digi-Key Part Number | PLM1M-C10-ND |
100 |
.37300 |
Extended Price
37.30 |
| Manufacturer Part Number | PLM1M-C10 | |||
| Description | MARKER TIE WR MIN WHT 3.9" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLM1M-C10 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | White |
| Length | 3.9" (99.1mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Marker Strap/Flag Tie |
| Material | Nylon |
| Bundle Diameter | 0.75" (19.05mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.098" (2.50mm) |
| Features | Weather Resistant |
| Other Names |
PLM1M C10 PLM1MC10 |
PLM1M-C10 Specification Sheet
MARKER TIE WR MIN WHT 3.9" - PLM1M-C10 (PLM1M-C10-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :MARKER TIE WR MIN WHT 3.9" - PLM1M-C10
Order 'marker tie wr min wht 3.9" - PLM1M-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C10-ND.
MARKER TIE WR MIN WHT 3.9" - PLM1M-M10
Order 'marker tie wr min wht 3.9" - PLM1M-M10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M10-ND.
MARKER TIE WR MIN ORN 3.9" - PLM1M-C3
Order 'marker tie wr min orn 3.9" - PLM1M-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C3-ND.
MARKER TIE WR MIN YEL 3.9" - PLM1M-C4
Order 'marker tie wr min yel 3.9" - PLM1M-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-C4-ND.
MARKER TIE WR MIN BRN 3.9" - PLM1M-M1
Order 'marker tie wr min brn 3.9" - PLM1M-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M1-ND.
MARKER TIE WR MIN RED 3.9" - PLM1M-M2
Order 'marker tie wr min red 3.9" - PLM1M-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M2-ND.
MARKER TIE WR MIN ORN 3.9" - PLM1M-M3
Order 'marker tie wr min orn 3.9" - PLM1M-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M3-ND.
MARKER TIE WR MIN YEL 3.9" - PLM1M-M4
Order 'marker tie wr min yel 3.9" - PLM1M-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M4-ND.
MARKER TIE WR MIN GRN 3.9" - PLM1M-M5
Order 'marker tie wr min grn 3.9" - PLM1M-M5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M5-ND.
MARKER TIE WR MIN IVORY 3.9" - PLM1M-M69
Order 'marker tie wr min ivory 3.9" - PLM1M-M69' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M69-ND.
MARKER TIE WR MIN BLUE 3.9" - PLM1M-M6
Order 'marker tie wr min blue 3.9" - PLM1M-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M6-ND.
MARKER TIE WR MIN PURPLE 3.9" - PLM1M-M7
Order 'marker tie wr min purple 3.9" - PLM1M-M7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M7-ND.
MARKER TIE WR MIN GRAY 3.9" - PLM1M-M8
Order 'marker tie wr min gray 3.9" - PLM1M-M8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M8-ND.
MARKER TIE WR MIN NAT 3.9" - PLM1M-M
Order 'marker tie wr min nat 3.9" - PLM1M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM1M-M-ND.
MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C
Order 'marker tie wr min 18lb nat 3.9" - PLM1M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1011-ND.
Send this link via E-Mail
Help With This Screen