CONN AUDIO JACK 2.5MM 4COND - SJ-42516 - Connectors
| Digi-Key Part Number | CP-42516-ND |
10000 |
.59760 |
Extended Price
5976.00 |
| Manufacturer Part Number | SJ-42516 | |||
| Description | CONN AUDIO JACK 2.5MM 4COND | |||
| Quantity Available | 9437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-42516 |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm (Sub Mini, Miniature) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 6 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 42516 SJ42516 CP 42516 ND CP42516ND CP-42516 |
SJ-42516 Specification Sheet
CONN AUDIO JACK 2.5MM 4COND - SJ-42516 (CP-42516-ND) - Connectors
Related parts Connectors :CONN AUDIO JACK 2.5MM 4COND - SJ-42516
Order 'conn audio jack 2.5mm 4cond - SJ-42516' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42516-ND.
CONN AUDIO JACK 2.5MM 4COND - SJ-42514
Order 'conn audio jack 2.5mm 4cond - SJ-42514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42516-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42516SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order 'conn audio jack 2.5mm stereo - SJ-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42514-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42515RS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42515RSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42515TS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42515TSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42524-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42524SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42525RS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42525RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42525RSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42525TS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42525TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42525TSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42526-SMT
Order 'conn audio jack 2.5mm 4cond smd - SJ-42526-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42526SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42534-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42534SJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42535RS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42535RSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMT - SJ-42535TS-SMT
Order 'conn audio jack 2.5mm 4cond smt - SJ-42535TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42535TSSJTR-ND.
CONN AUDIO JACK 2.5MM 4COND SMD - SJ-42536-SMT
Order 'conn audio jack 2.5mm 4cond smd - SJ-42536-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42536SJTR-ND.
Send this link via E-Mail
Help With This Screen
